MLG1005S24NHT000

TDK
810-MLG1005S24NHT000

MLG1005S24NHT000

Mfr.:

Description:
RF Inductors - SMD IND 0402 24nH StdQ SMD RF IND

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 15,909

Stock:

15,909 Can Ship Immediately
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.14 $0.14
$0.121 $1.21
$0.082 $8.20
$0.069 $34.50
$0.058 $58.00
$0.05 $125.00
$0.047 $235.00
Full Reel (Order in multiples of 10000)
$0.043 $430.00
$0.041 $820.00
Product Attribute Attribute Value
TDK
Product Category: RF Inductors - SMD
RoHS:  Details
Multilayer
SMD/SMT
0402 (1005 metric)
Unshielded
24 nH
3 %
350 mA
700 mOhms
-
- 55 C
+ 125 C
8
PCB Mount
1 mm
0.5 mm
0.5 mm
-
Ceramic
MLG
Reel
Cut Tape
Application: Commercial
Brand: TDK
Case Code - in: 0402
Case Code - mm: 1005
Product: RF Inductors
Product Type: RF Inductors - Leaded
Self Resonant Frequency: 2.1 GHz
Factory Pack Quantity: 10000
Subcategory: Inductors, Chokes & Coils
Termination: Standard
Test Frequency: 100 MHz
Unit Weight: 0.000035 oz
USHTS:
8504508000
CNHTS:
8504500000
CAHTS:
8504500000
JPHTS:
8504500001
KRHTS:
8504509090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99

MLK Multilayer Ceramic Inductors

TDK MLK Multilayer Ceramic Inductors use a giga-spiral laminated structure to reach a self-resonant frequency higher than that of the MLG structure while limiting the decrease of Q in the GHz band. The monolithic structure is formed using a multilayering and sintering process with ceramic and conductive materials for high-frequency. These inductors are available in 0603 (0.6mm x 0.6mm x 0.03mm) and 1005 (1.0mm x 0.5mm x 0.5mm) package sizes with available inductances of 1.1µH, 11µH, and 100µH. The MLK inductors from TDK can operate in temperatures ranging from -55°C to +125°C.

Image Description
Epson TG2520SMN 25.000M-MCGNNM3
TCXO Oscillators TG2520SMN 25.000M-MCGNNM3: TCXO 2.8V 3.3V +/-0.5PPM -40 85C NON O/E250TR
Mini-Circuits TCP-2-33+
Signal Conditioning PWR SPLTR CMBD / SM / RoHS
KEMET C0402C820K4RACAUTO
Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 82pF X7R 0402 10% AEC-Q200
RFMi SF2388E
Signal Conditioning FILTER, SAW, 1176.45 MHZ, 6SMD
ECS ECS-250-20-33-CKM-TR
Crystals 25.000MHz 20pF 10ppm -20C +70C
Murata GCM1555C1H101FA16D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100PF 50V 1% 0402
YAGEO RC0402FR-0733RL
Thick Film Resistors - SMD 33 Ohms 62.5mW 0402 1%
TDK MLG1005S16NHT000
RF Inductors - SMD IND 0402 16nH StdQ SMD RF IND
KYOCERA AVX 04025A8R2CAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 8.2pF C0G 0402 0.25pF
KEMET C0402C399C5GAC7411
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 3.9pF C0G 0402 0.25pF