MLG1005S22NJT000

TDK Logo
810-MLG1005S22NJT000

MLG1005S22NJT000

Mfr.:

Description:
RF Inductors - SMD IND 0402 22nH StdQ SMD RF IND

In Stock: 15,715

Stock:

15,715 Can Ship Immediately

Factory Lead-Time:

14 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 10000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.13 $0.13
10 $0.087 $0.87
100 $0.07 $7.00
500 $0.064 $32.00
1,000 $0.054 $54.00
2,500 $0.046 $115.00
5,000 $0.044 $220.00
Full Reel (Order in multiples of 10000)
10,000 $0.04 $400.00
20,000 $0.039 $780.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: RF Inductors - SMD
RoHS:  Details
Multilayer
SMD/SMT
0402 (1005 metric)
Unshielded
22 nH
5 %
350 mA
700 mOhms
-
- 55 C
+ 125 C
8
PCB Mount
1 mm
0.5 mm
0.5 mm
-
Ceramic
MLG
Reel
Cut Tape
MouseReel
Application: Commercial
Brand: TDK
Case Code - in: 0402
Case Code - mm: 1005
Product: RF Inductors
Product Type: Fixed Inductors
Self Resonant Frequency: 2.2 GHz
Factory Pack Quantity: 10000
Subcategory: Inductors, Chokes & Coils
Termination: Standard
Test Frequency: 100 MHz
Part # Aliases: MLG1005S22NJ MLG1005S22NJT
Unit Weight: 0.000028 oz
USHTS:
8504508000
CNHTS:
8504500000
CAHTS:
8504500000
JPHTS:
8504500001
KRHTS:
8504509090
MXHTS:
8504500302
BRHTS:
85045000
ECCN:
EAR99

High-Frequency Inductors

TDK High-Frequency Inductors use unique ceramic material and configuration to realize high Q characteristics that are equivalent to that of air core wound inductors. The multilayer method allows for a lineup with fine increments of inductance. These characteristics make TDK inductors ideal for impedance matching circuits and mobile communication applications as well as the removal of noise in high frequency situations.

Image Description
TDK CGA4J1X7T0J226M125AC Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 6.3VDC 22uF 20% X7T AEC-Q200
Murata DFE201612E-2R2M=P2 Also Bought Image
Power Inductors - SMD 2.2 UH 1.8A
TDK CGA4J1X7R0J106K125AC Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 0805 6.3V 10uF X7R 10% AEC-Q200
Murata GRM21BR61A476ME15L Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 47UF 10V 20% 0805
Johanson 0915LP15B026E Also Bought Image
Signal Conditioning LOW PASS FILTER 915MHz
Samsung Electro-Mechanics CL05A475MO5NUNC Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 4.7uF+/-20% 16V X5R 0402
TDK C1005X5R1E104K050BC Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 25VDC 0.1uF 10% X5R 0.5mm
Murata GCM155R71E104KE02D Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT .1UF 25V 10% 0402
Murata GRT188R61E475KE13D Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 4.7UF 25V 10% 0603
TDK MLG1005S18NJT000 Also Bought Image
RF Inductors - SMD IND 0402 18nH StdQ SMD RF IND