MLG1005S1N0BT000

TDK Logo
810-MLG1005S1N0BT000

MLG1005S1N0BT000

Mfr.:

Description:
RF Inductors - SMD IND 0402 1.0nH StdQ SMD RF IND

In Stock: 15,851

Stock:

15,851 Can Ship Immediately

Factory Lead-Time:

14 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 10000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.14 $0.14
10 $0.093 $0.93
100 $0.075 $7.50
500 $0.069 $34.50
1,000 $0.058 $58.00
2,500 $0.05 $125.00
5,000 $0.047 $235.00
Full Reel (Order in multiples of 10000)
10,000 $0.043 $430.00
20,000 $0.042 $840.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: RF Inductors - SMD
RoHS:  Details
Multilayer
SMD/SMT
0402 (1005 metric)
Unshielded
1 nH
0.1 nH
1 A
100 mOhms
-
- 55 C
+ 125 C
7
PCB Mount
1 mm
0.5 mm
0.5 mm
-
Ceramic
MLG
Reel
Cut Tape
MouseReel
Application: Commercial
Brand: TDK
Case Code - in: 0402
Case Code - mm: 1005
Product: RF Inductors
Product Type: Fixed Inductors
Self Resonant Frequency: 13.8 GHz
Factory Pack Quantity: 10000
Subcategory: Inductors, Chokes & Coils
Termination: Standard
Test Frequency: 100 MHz
Unit Weight: 0.000035 oz
USHTS:
8504508000
CNHTS:
8504500000
CAHTS:
8504500000
JPHTS:
8504500001
KRHTS:
8504509090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99

Inductors

TDK Inductors are manufactured using state-of-the-art multilayer processing technologies, wire-winding technology, or thin-film technologies. TDK's unique multilayer processing technology provides higher inductance and Q characteristics as well as further miniaturization. The portfolio includes a wide spectrum of filters, SMT inductors, power inductors, transponder coils, and line reactors. These components are designed for use in high frequency, signal, and power circuits. TDK Inductors are ideal for a range of applications, including mobile devices, consumer electronics, solar power inverters, power supplies, onboard chargers, and automobile systems. AEC-Q200-qualified inductors are available.

Image Description
Panasonic ERJ-1GN0R00C Also Bought Image
Thick Film Resistors - SMD 0201 Zero Ohms 1% Tol AEC-Q200
YAGEO RC0402FR-071KL Also Bought Image
Thick Film Resistors - SMD 1 kOhms 62.5mW 0402 1%
YAGEO RC0603FR-0710KL Also Bought Image
Thick Film Resistors - SMD 10 kOhms 100mW 0603 1%
YAGEO RC0603FR-071KL Also Bought Image
Thick Film Resistors - SMD 1 kOhms 100mW 0603 1%
Diodes Incorporated BAS70W-05-7-F Also Bought Image
Schottky Diodes & Rectifiers 70V 200mW
TDK MLG1005S0N6BT000 Also Bought Image
RF Inductors - SMD IND 0402 0.6nH StdQ SMD RF IND
Murata LQW15AN1N8C00D Also Bought Image
RF Inductors - SMD 1.8 NH +-.2NH
TDK MLG1005S2N2BT000 Also Bought Image
RF Inductors - SMD IND 0402 2.2nH StdQ SMD RF IND
TDK MLG1005S1N2BT000 Also Bought Image
RF Inductors - SMD IND 0402 1.2nH StdQ SMD RF IND
TDK MLG1005S1N3BT000 Also Bought Image
RF Inductors - SMD IND 0402 1.3nH StdQ SMD RF IND