MLG1005S18NJT000

TDK Logo
810-MLG1005S18NJT000

MLG1005S18NJT000

Mfr.:

Description:
RF Inductors - SMD IND 0402 18nH StdQ SMD RF IND

In Stock: 12,585

Stock:

12,585 Can Ship Immediately

Factory Lead-Time:

21 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 10000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.13 $0.13
10 $0.087 $0.87
100 $0.071 $7.10
500 $0.064 $32.00
1,000 $0.054 $54.00
2,500 $0.046 $115.00
5,000 $0.044 $220.00
Full Reel (Order in multiples of 10000)
10,000 $0.04 $400.00
20,000 $0.039 $780.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: RF Inductors - SMD
RoHS:  Details
Multilayer
SMD/SMT
0402 (1005 metric)
Unshielded
18 nH
5 %
350 mA
600 mOhms
-
- 55 C
+ 125 C
8
PCB Mount
1 mm
0.5 mm
0.5 mm
-
Ceramic
MLG
Reel
Cut Tape
MouseReel
Application: Commercial
Brand: TDK
Case Code - in: 0402
Case Code - mm: 1005
Product: RF Inductors
Product Type: Fixed Inductors
Self Resonant Frequency: 2.5 GHz
Factory Pack Quantity: 10000
Subcategory: Inductors, Chokes & Coils
Termination: Standard
Test Frequency: 100 MHz
Part # Aliases: MLG1005S18NJ
Unit Weight: 0.000035 oz
USHTS:
8504508000
CNHTS:
8504500000
CAHTS:
8504500000
JPHTS:
8504500001
KRHTS:
8504509090
TARIC:
8504500000
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99

Inductors

TDK Inductors are manufactured using state-of-the-art multilayer processing technologies, wire-winding technology, or thin-film technologies. TDK's unique multilayer processing technology provides higher inductance and Q characteristics as well as further miniaturization. The portfolio includes a wide spectrum of filters, SMT inductors, power inductors, transponder coils, and line reactors. These components are designed for use in high frequency, signal, and power circuits. TDK Inductors are ideal for a range of applications, including mobile devices, consumer electronics, solar power inverters, power supplies, onboard chargers, and automobile systems. AEC-Q200-qualified inductors are available.

Image Description
Panasonic ERJ-2RKF1002X Also Bought Image
Thick Film Resistors - SMD 0402 10Kohms 1% AEC-Q200
Murata GRM21BR61A476ME15L Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 47UF 10V 20% 0805
Johanson 0915LP15B026E Also Bought Image
Signal Conditioning LOW PASS FILTER 915MHz
Samsung Electro-Mechanics CL05A475MO5NUNC Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 4.7uF+/-20% 16V X5R 0402
TDK C1005X5R1E104K050BC Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 25VDC 0.1uF 10% X5R 0.5mm
Murata LQG15HS15NJ02D Also Bought Image
RF Inductors - SMD 15 NH 5%
TDK MLP2520S100ST0S1 Also Bought Image
Power Inductors - SMD 10 UH 20%
KYOCERA AVX F981A475MMA Also Bought Image
Tantalum Capacitors - Solid SMD 10V 4.7uF 20% 0603 ESR= 6 Ohm
TDK MLG1005S22NJT000 Also Bought Image
RF Inductors - SMD IND 0402 22nH StdQ SMD RF IND
YAGEO RC0402FR-075M36L Also Bought Image
Thick Film Resistors - SMD 5.36 MOhms 62.5 mW 0402 1%