MLG1005S16NJT000

TDK Logo
810-MLG1005S16NJT000

MLG1005S16NJT000

Mfr.:

Description:
RF Inductors - SMD IND 0402 16nH StdQ SMD RF IND

In Stock: 9,133

Stock:

9,133 Can Ship Immediately
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 10000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.13 $0.13
10 $0.087 $0.87
100 $0.071 $7.10
500 $0.064 $32.00
1,000 $0.054 $54.00
2,500 $0.046 $115.00
5,000 $0.044 $220.00
Full Reel (Order in multiples of 10000)
10,000 $0.04 $400.00
20,000 $0.039 $780.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: RF Inductors - SMD
RoHS:  Details
Multilayer
SMD/SMT
0402 (1005 metric)
Unshielded
16 nH
5 %
400 mA
550 mOhms
-
- 55 C
+ 125 C
8
PCB Mount
1 mm
0.5 mm
0.5 mm
-
Ceramic
MLG
Reel
Cut Tape
MouseReel
Application: Commercial
Brand: TDK
Case Code - in: 0402
Case Code - mm: 1005
Product: RF Inductors
Product Type: Fixed Inductors
Self Resonant Frequency: 2.7 GHz
Factory Pack Quantity: 10000
Subcategory: Inductors, Chokes & Coils
Termination: Standard
Test Frequency: 100 MHz
Part # Aliases: MLG1005S16NJ
Unit Weight: 0.000028 oz
USHTS:
8504508000
CNHTS:
8504500000
CAHTS:
8504500000
JPHTS:
8504500001
KRHTS:
8504509090
TARIC:
8504509590
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99

Inductors

TDK Inductors are manufactured using state-of-the-art multilayer processing technologies, wire-winding technology, or thin-film technologies. TDK's unique multilayer processing technology provides higher inductance and Q characteristics as well as further miniaturization. The portfolio includes a wide spectrum of filters, SMT inductors, power inductors, transponder coils, and line reactors. These components are designed for use in high frequency, signal, and power circuits. TDK Inductors are ideal for a range of applications, including mobile devices, consumer electronics, solar power inverters, power supplies, onboard chargers, and automobile systems. AEC-Q200-qualified inductors are available.

Image Description
KEMET C0402C100K5RACAUTO Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50Vol 10pF X7R 0402 10% AEC-Q200
KEMET C0402C101K3RACAUTO Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 100pF X7R 0402 10% AEC-Q200
TDK PLEA67BBA2R2M-1PT00 Also Bought Image
Power Inductors - SMD 2.2uH 20% 620mOhm 0.5A
KYOCERA AVX L08055R6CESTR Also Bought Image
RF Inductors - SMD 5.6nH 1500mA 0805 DC=0.10ohm
KYOCERA AVX CM05X5R226M06AH080 Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 22UF 6.3V 20% 0402
KYOCERA AVX L08052R7DESTR Also Bought Image
RF Inductors - SMD 2.7nH 2000mA 0805 DC=0.08ohm
Wurth Elektronik 1541201NBA300 Also Bought Image
Phototransistors WL-STCW 1206 Wtrclr 940nm 100nA 30V150mW
Wurth Elektronik 7447840022G Also Bought Image
RF Inductors - SMD WE-MK DCRes=0.15Ohms 0402 0.3A +/- 0.1nH
TDK MLG1005S15NHT000 Also Bought Image
RF Inductors - SMD IND 0402 15nH StdQ SMD RF IND
TDK C1005C0G1H070D050BA Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 50VDC 7pF C0G 0.5mm