MLG1005S15NJTD25

TDK Logo
810-MLG1005S15NJTD25

MLG1005S15NJTD25

Mfr.:

Description:
RF Inductors - SMD IND 0402 15nH StdQ AEC Q200 RF IND

In Stock: 4,068

Stock:

4,068
Can Ship Immediately

On Order:

60,000
Expected 28-Dec-22

Factory Lead-Time:

14
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 10000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.15 $0.15
10 $0.114 $1.14
100 $0.086 $8.60
500 $0.08 $40.00
1,000 $0.067 $67.00
2,500 $0.064 $160.00
Full Reel (Order in multiples of 10000)
10,000 $0.054 $540.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: RF Inductors - SMD
RoHS:  Details
Multilayer
SMD/SMT
0402 (1005 metric)
Unshielded
15 nH
5 %
400 mA
550 mOhms
-
- 55 C
+ 125 C
8
PCB Mount
1 mm
0.5 mm
0.5 mm
-
Ceramic
AEC-Q200
MLG
Reel
Cut Tape
MouseReel
Application: Commercial
Brand: TDK
Case Code - in: 0402
Case Code - mm: 1005
Product: RF Inductors
Product Type: Fixed Inductors
Self Resonant Frequency: 2.8 GHz
Factory Pack Quantity: 10000
Subcategory: Inductors, Chokes & Coils
Termination: Standard
Test Frequency: 100 MHz
Unit Weight: 0.000035 oz
USHTS:
8504508000
CNHTS:
8504500000
CAHTS:
8504500000
JPHTS:
8504500001
KRHTS:
8504509090
TARIC:
8504502000
MXHTS:
8504500302
BRHTS:
85045000
ECCN:
EAR99

High-Frequency Inductors

TDK High-Frequency Inductors use unique ceramic material and configuration to realize high Q characteristics that are equivalent to that of air core wound inductors. The multilayer method allows for a lineup with fine increments of inductance. These characteristics make TDK inductors ideal for impedance matching circuits and mobile communication applications as well as the removal of noise in high frequency situations.

Image Description
Taiyo Yuden LBMF1608T100K Also Bought Image
Power Inductors - SMD 0603 10uH 468mOhms +/-10%Tol 80mA
Murata GRM035R60J475ME15D Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 4.7UF 6.3V 20% 0201
Murata GRM188R6YA106MA73D Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10UF 35V 20% 0603
Murata GRM033C71C104KE14D Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT .1UF 16V 10% 0201
YAGEO RC0201JR-070RL Also Bought Image
Thick Film Resistors - SMD 0 Ohms 50mW 0201 5%
Murata GRM0335C1E120GA01D Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 12PF 25V 2% 0201
TDK MLG1005S10NJTD25 Also Bought Image
RF Inductors - SMD IND 0402 10nH StdQ AEC Q200 RF IND
Johanson 251R07S0R5AV4T Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 250V .5pF 0402 NP0 +/-.05pF Ultra Hi Q