MLG1005S15NJT000

TDK Logo
810-MLG1005S15NJT000

MLG1005S15NJT000

Mfr.:

Description:
RF Inductors - SMD IND 0402 15nH StdQ SMD RF IND

In Stock: 11,795

Stock:

11,795 Can Ship Immediately

Factory Lead-Time:

14 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 10000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.13 $0.13
10 $0.087 $0.87
100 $0.071 $7.10
500 $0.064 $32.00
1,000 $0.054 $54.00
2,500 $0.046 $115.00
5,000 $0.044 $220.00
Full Reel (Order in multiples of 10000)
10,000 $0.04 $400.00
20,000 $0.039 $780.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: RF Inductors - SMD
RoHS:  Details
Multilayer
SMD/SMT
0402 (1005 metric)
Unshielded
15 nH
5 %
400 mA
550 mOhms
-
- 55 C
+ 125 C
8
PCB Mount
1 mm
0.5 mm
0.5 mm
-
Ceramic
MLG
Reel
Cut Tape
MouseReel
Application: Commercial
Brand: TDK
Case Code - in: 0402
Case Code - mm: 1005
Product: RF Inductors
Product Type: Fixed Inductors
Self Resonant Frequency: 2.8 GHz
Factory Pack Quantity: 10000
Subcategory: Inductors, Chokes & Coils
Termination: Standard
Test Frequency: 100 MHz
Part # Aliases: MLG1005S15NJ MLG1005S15NJT
Unit Weight: 0.000028 oz
USHTS:
8504508000
CNHTS:
8504500000
CAHTS:
8504500000
JPHTS:
8504500001
KRHTS:
8504509090
TARIC:
8504500000
MXHTS:
8504500302
BRHTS:
85045000
ECCN:
EAR99

Automotive Products

TDK, recognized as an industry leader in passive electronic components, offers many product series related to automotive applications. TDK’s wide array of products, including MLCCs, inductors, ferrite beads, and more, utilizes specialized materials and unique structural designs. These materials and designs offer high performance and reliability under the most severe usage conditions and in the harsh environments found in automotive applications.

Image Description
TDK CGA4J1X7T0J226M125AC Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 6.3VDC 22uF 20% X7T AEC-Q200
Murata DFE201612E-2R2M=P2 Also Bought Image
Power Inductors - SMD 2.2 UH 1.8A
TDK CGA4J1X7R0J106K125AC Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 0805 6.3V 10uF X7R 10% AEC-Q200
Nexperia PMEG6020ETR,115 Also Bought Image
Schottky Diodes & Rectifiers PMEG6020ETR/SOD123W/SOD2
Murata GRM188R6YA106MA73D Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10UF 35V 20% 0603
Murata GCM155R71E103KA37D Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT .01UF 25V 10% 0402
Murata GCM155R71E104KE02D Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT .1UF 25V 10% 0402
Murata GRM033C71C104KE14J Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT .1UF 16V 10% 0201
Murata GRT188R61E475KE13D Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 4.7UF 25V 10% 0603
YAGEO AC0402FR-070RL Also Bought Image
Thick Film Resistors - SMD 0 Ohms 62.5 mW 0402 1% AEC-Q200