MLG1005S0N7BTD25

TDK
810-MLG1005S0N7BTD25

MLG1005S0N7BTD25

Mfr.:

Description:
RF Inductors - SMD IND 0402 0.7nH StdQ AEC Q200 RF IND

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 3,675

Stock:

3,675
Can Ship Immediately

On Order:

10,000
Expected 21-Jun-23

Factory Lead-Time:

18
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 10000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.17 $0.17
$0.121 $1.21
$0.098 $9.80
$0.085 $42.50
$0.071 $71.00
$0.062 $155.00
$0.058 $290.00
Full Reel (Order in multiples of 10000)
$0.054 $540.00
$0.052 $1,040.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: RF Inductors - SMD
RoHS:  Details
Multilayer
SMD/SMT
0402 (1005 metric)
Unshielded
700 pH
0.1 nH
1 A
100 mOhms
-
- 55 C
+ 125 C
-
PCB Mount
1 mm
0.5 mm
0.5 mm
-
Ceramic
AEC-Q200
MLG
Reel
Cut Tape
MouseReel
Application: Commercial
Brand: TDK
Case Code - in: 0402
Case Code - mm: 1005
Product: RF Inductors
Product Type: RF Inductors - Leaded
Self Resonant Frequency: 18.7 GHz
Factory Pack Quantity: 10000
Subcategory: Inductors, Chokes & Coils
Termination: Standard
Test Frequency: 100 MHz
Unit Weight: 0.000035 oz
USHTS:
8504508000
CNHTS:
8504500000
CAHTS:
8504500000
JPHTS:
8504500001
KRHTS:
8504509090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99

Electric Vehicle Solutions

The rise of electric vehicles brings with it the need for downsized components that remain robust and effective. TDK provides a wide variety of electronic components well-suited to meet demands of the harsh environments of automotive applications. Products such as inductors, common-mode chokes, ferrite beads, MLCCs, and more are designed with specialized materials and unique structures to offer high performance and reliability under even the most severe usage conditions.

Image Description
Murata LQW18AN6N2G8ZD
RF Inductors - SMD 6.2 UH 2%
Murata LQG15WH2N1B02D
RF Inductors - SMD Fixed IND 2.1nH 1000mA POWRTRN
Murata LQG15WH2N3B02D
RF Inductors - SMD Fixed IND 2.3nH 1000mA POWRTRN
Murata LQG15WH2N5B02D
RF Inductors - SMD Fixed IND 2.5nH 900mA POWRTRN
TDK MLG1005S0N5BTD25
RF Inductors - SMD IND 0402 0.5nH StdQ AEC Q200 RF IND
TDK MLG1005S0N6BTD25
RF Inductors - SMD IND 0402 0.6nH StdQ AEC Q200 RF IND
TDK MLG1005S0N8BTD25
RF Inductors - SMD IND 0402 0.8nH StdQ AEC Q200 RF IND
TDK MLG1005S1N5BTD25
RF Inductors - SMD IND 0402 1.5nH StdQ AEC Q200 RF IND
TDK MLG1005S1N0BTD25
RF Inductors - SMD IND 0402 1.0nH StdQ AEC Q200 RF IND