MLG1005S0N6BTD25

TDK
810-MLG1005S0N6BTD25

MLG1005S0N6BTD25

Mfr.:

Description:
RF Inductors - SMD IND 0402 0.6nH StdQ AEC Q200 RF IND

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 4,194

Stock:

4,194
Can Ship Immediately

On Order:

10,000
Expected 04-Sep-23

Factory Lead-Time:

17
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 10000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.17 $0.17
$0.116 $1.16
$0.094 $9.40
$0.085 $42.50
$0.072 $72.00
$0.062 $155.00
Full Reel (Order in multiples of 10000)
$0.054 $540.00
$0.052 $1,040.00
$0.049 $2,450.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: RF Inductors - SMD
RoHS:  Details
Multilayer
SMD/SMT
0402 (1005 metric)
Unshielded
600 pH
0.1 nH
1 A
100 mOhms
-
- 55 C
+ 125 C
-
PCB Mount
1 mm
0.5 mm
0.5 mm
-
Ceramic
AEC-Q200
MLG
Reel
Cut Tape
MouseReel
Application: Commercial
Brand: TDK
Case Code - in: 0402
Case Code - mm: 1005
Product: RF Inductors
Product Type: RF Inductors - Leaded
Self Resonant Frequency: 20 GHz
Factory Pack Quantity: 10000
Subcategory: Inductors, Chokes & Coils
Termination: Standard
Test Frequency: 100 MHz
Unit Weight: 0.000035 oz
USHTS:
8504508000
CNHTS:
8504500000
CAHTS:
8504500000
JPHTS:
850450000
KRHTS:
8504502090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

Inductors

TDK Inductors are manufactured using state-of-the-art multilayer processing technologies, wire-winding technology, or thin-film technologies. TDK's unique multilayer processing technology provides higher inductance and Q characteristics as well as further miniaturization. The portfolio includes a wide spectrum of filters, SMT inductors, power inductors, transponder coils, and line reactors. These components are designed for use in high frequency, signal, and power circuits. TDK Inductors are ideal for a range of applications, including mobile devices, consumer electronics, solar power inverters, power supplies, onboard chargers, and automobile systems. AEC-Q200-qualified inductors are available.

Image Description
Murata BLM18AG601SN1D
Ferrite Beads 600 OHM 25% Alternate Sizing Guide Below
TDK MLG1005S0N5BTD25
RF Inductors - SMD IND 0402 0.5nH StdQ AEC Q200 RF IND
Murata LQW15AN7N5G00D
RF Inductors - SMD 7.5 NH 2%
Broadcom Limited ASMB-KTF0-0A306
Standard LEDs - SMD 2220 PLCC4 Tricolor
Murata LQW15AN27NG00D
RF Inductors - SMD 27 NH 2%
Murata GCM1555C1HR60WA16D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.6 pF 50 VDC 0.05 pF 0402 C0G (NP0) AEC-Q200
Murata GJM1555C1H2R4CB01J
Multilayer Ceramic Capacitors MLCC - SMD/SMT 2.4 pF 50 VDC 0.25 pF 0402 C0G (NP0)
Murata GJM1555C1H5R6CB01J
Multilayer Ceramic Capacitors MLCC - SMD/SMT 5.6 pF 50 VDC 0.25 pF 0402 C0G (NP0)
KYOCERA AVX 04025U100CAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 10pF C0G 0402 0.25pF