MLG1005S0N5BTD25

TDK
810-MLG1005S0N5BTD25

MLG1005S0N5BTD25

Mfr.:

Description:
RF Inductors - SMD IND 0402 0.5nH StdQ AEC Q200 RF IND

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 43,025

Stock:

43,025 Can Ship Immediately

Factory Lead-Time:

8 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 10000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.17 $0.17
$0.116 $1.16
$0.094 $9.40
$0.085 $42.50
$0.072 $72.00
$0.062 $155.00
Full Reel (Order in multiples of 10000)
$0.054 $540.00
$0.053 $1,060.00
$0.049 $2,450.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: RF Inductors - SMD
RoHS:  Details
Multilayer
SMD/SMT
0402 (1005 metric)
Unshielded
500 pH
0.1 nH
1 A
100 mOhms
-
- 55 C
+ 125 C
-
PCB Mount
1 mm
0.5 mm
0.5 mm
-
Ceramic
AEC-Q200
MLG
Reel
Cut Tape
MouseReel
Application: Commercial
Brand: TDK
Case Code - in: 0402
Case Code - mm: 1005
Product: RF Inductors
Product Type: RF Inductors - Leaded
Self Resonant Frequency: 20 GHz
Factory Pack Quantity: 10000
Subcategory: Inductors, Chokes & Coils
Termination: Standard
Test Frequency: 100 MHz
Unit Weight: 0.000035 oz
USHTS:
8504508000
CNHTS:
8504500000
CAHTS:
8504500000
JPHTS:
850450000
KRHTS:
8504502090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

Inductors

TDK Inductors are manufactured using state-of-the-art multilayer processing technologies, wire-winding technology, or thin-film technologies. TDK's unique multilayer processing technology provides higher inductance and Q characteristics as well as further miniaturization. The portfolio includes a wide spectrum of filters, SMT inductors, power inductors, transponder coils, and line reactors. These components are designed for use in high frequency, signal, and power circuits. TDK Inductors are ideal for a range of applications, including mobile devices, consumer electronics, solar power inverters, power supplies, onboard chargers, and automobile systems. AEC-Q200-qualified inductors are available.

Image Description
YAGEO RC0201JR-070RL
Thick Film Resistors - SMD 0 Ohms 50mW 0201 5%
TDK MLG1005S15NJTD25
RF Inductors - SMD IND 0402 15nH StdQ AEC Q200 RF IND
TDK MLG1005S0N9BTD25
RF Inductors - SMD IND 0402 0.9nH StdQ AEC Q200 RF IND
Murata LQW18AS2N0J00D
RF Inductors - SMD
TDK MLG1005S1N0BTD25
RF Inductors - SMD IND 0402 1.0nH StdQ AEC Q200 RF IND
TDK MLG1005S0N6BTD25
RF Inductors - SMD IND 0402 0.6nH StdQ AEC Q200 RF IND
TDK MLG1005S0N7BTD25
RF Inductors - SMD IND 0402 0.7nH StdQ AEC Q200 RF IND
TDK MLG1005S0N4BTD25
RF Inductors - SMD IND 0402 0.4nH StdQ AEC Q200 RF IND
TE Connectivity 36401E0N2ATDF
RF Inductors - SMD 0.2nH 800mA 14GHz