MLG0603SR18JT000

TDK Logo
810-MLG0603SR18JT000

MLG0603SR18JT000

Mfr.:

Description:
Fixed Inductors IND 0201 180nH StdQ SMD RF IND

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 25,860

Stock:

25,860 Can Ship Immediately

Factory Lead-Time:

7 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 15000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.10 $0.10
10 $0.054 $0.54
100 $0.044 $4.40
500 $0.04 $20.00
1,000 $0.034 $34.00
2,500 $0.029 $72.50
5,000 $0.027 $135.00
10,000 $0.026 $260.00
Full Reel (Order in multiples of 15000)
15,000 $0.026 $390.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Fixed Inductors
RoHS:  Details
RF Inductors
Multilayer
SMD/SMT
0201 (0603 metric)
Unshielded
180 nH
5 %
50 mA
8.5 Ohms
-
- 55 C
+ 125 C
5
680 MHz
Standard
PCB Mount
0.6 mm
0.3 mm
0.3 mm
-
Ceramic
MLG
Reel
Cut Tape
MouseReel
Application: Commercial
Brand: TDK
Case Code - in: 0201
Case Code - mm: 0603
Product Type: Fixed Inductors
Factory Pack Quantity: 15000
Subcategory: Inductors, Chokes & Coils
Test Frequency: 100 MHz
Part # Aliases: MLG0603SR18JT
Unit Weight: 0.000006 oz

USHTS:
8504508000
CNHTS:
8504500000
CAHTS:
8504500000
JPHTS:
8504500001
KRHTS:
8504509090
TARIC:
8504509590
MXHTS:
8504500302
BRHTS:
85045000
ECCN:
EAR99

Inductors

TDK Inductors are manufactured using state-of-the-art multilayer processing technologies, wire-winding technology, or thin-film technologies. TDK's unique multilayer processing technology provides higher inductance and Q characteristics as well as further miniaturization. The portfolio includes a wide spectrum of filters, SMT inductors, power inductors, transponder coils, and line reactors. These components are designed for use in high frequency, signal, and power circuits. TDK Inductors are ideal for a range of applications, including mobile devices, consumer electronics, solar power inverters, power supplies, onboard chargers, and automobile systems. AEC-Q200-qualified inductors are available.

Image Description
TDK MDF1005GAD102ATD25 Also Bought Image
Fixed Inductors 0402 690mOhm 100MHz 550mA AEC-Q200
TDK MLJ1005HXGR20JTD0B Also Bought Image
Fixed Inductors 0402 0.2uH 5% 0.845ohm 480mA
EPCOS / TDK B82559B4332A027 Also Bought Image
Fixed Inductors 3.3uH 10% 0.88mOhm ERU27 AEC-Q200
Texas Instruments SN74HCS365DR Also Bought Image
Buffers & Line Drivers Hex buffers and line drivers with 3-state outputs 16-SOIC -40 to 125
Murata GRM1555C1E103GE01D Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT
EPCOS / TDK B82559B3222A027 Also Bought Image
Fixed Inductors 2.2uH 10% 0.68mOhm ERU27 AEC-Q200
EPCOS / TDK B82559B5472A027 Also Bought Image
Fixed Inductors 4.7uH 10% 1.39mOhm ERU27 AEC-Q200
Murata SCL3300-D01-10 Also Bought Image
Inclinometers
AirBorn WB60SD9 Also Bought Image
Rectangular MIL Spec Connectors CONNECTOR, W SERIES