MLG0603S3N3CT000

TDK Logo
810-MLG0603S3N3CT000

MLG0603S3N3CT000

Mfr.:

Description:
RF Inductors - SMD IND 0201 3.3nH StdQ SMD RF IND

In Stock: 10,753

Stock:

10,753 Can Ship Immediately
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 15000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.10 $0.10
10 $0.059 $0.59
100 $0.053 $5.30
500 $0.045 $22.50
1,000 $0.039 $39.00
2,500 $0.026 $65.00
Full Reel (Order in multiples of 15000)
15,000 $0.023 $345.00
45,000 $0.022 $990.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: RF Inductors - SMD
RoHS:  Details
Multilayer
SMD/SMT
0201 (0603 metric)
Unshielded
3.3 nH
0.2 nH
300 mA
350 mOhms
-
- 55 C
+ 125 C
4
PCB Mount
0.6 mm
0.3 mm
0.3 mm
-
Ceramic
MLG
Reel
Cut Tape
MouseReel
Application: Commercial
Brand: TDK
Case Code - in: 0201
Case Code - mm: 0603
Product: RF Inductors
Product Type: Fixed Inductors
Self Resonant Frequency: 7 GHz
Factory Pack Quantity: 15000
Subcategory: Inductors, Chokes & Coils
Termination: Standard
Test Frequency: 100 MHz
Unit Weight: 0.000006 oz
USHTS:
8504508000
CNHTS:
8504500000
CAHTS:
8504500000
JPHTS:
8504500001
KRHTS:
8504509090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99

Inductors

TDK Inductors are manufactured using state-of-the-art multilayer processing technologies, wire-winding technology, or thin-film technologies. TDK's unique multilayer processing technology provides higher inductance and Q characteristics as well as further miniaturization. The portfolio includes a wide spectrum of filters, SMT inductors, power inductors, transponder coils, and line reactors. These components are designed for use in high frequency, signal, and power circuits. TDK Inductors are ideal for a range of applications, including mobile devices, consumer electronics, solar power inverters, power supplies, onboard chargers, and automobile systems. AEC-Q200-qualified inductors are available.

Image Description
Bourns CR0201AFW-1001GLF Also Bought Image
Thick Film Resistors - SMD ResA 0201 1k 1% 50mW TC200
Molex 73412-0110 Also Bought Image
RF Connectors / Coaxial Connectors MCX V PCB JACK SMT 1.25MM MNT HGT
Taiyo Yuden CBMF1608T100K Also Bought Image
Power Inductors - SMD 0603 10uH 468mOhms +/-10% 115mA
Molex 47346-0001 Also Bought Image
USB Connectors MICRO USB B RECPT BTTM MOUNT ASSY
Panasonic ESE-16J001 Also Bought Image
Detector Switches SPST NO SMD SWITCH DETECTOR
Nexperia PDTC114EU,115 Also Bought Image
Bipolar Transistors - Pre-Biased PDTC114EU/SOT323/SC-70
TechNexion PICO-PI-IMX8M-4G-DEV Also Bought Image
Development Boards & Kits - ARM PICO-PI-IMX8M-DEV-EXTREME
Samsung Electro-Mechanics CL05A106MP6NUN8 Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10uF+/-20% 10V X5R 1 0402
Murata GRM033R60J105MEA2D Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1.0UF 6.3V 20% 0201
onsemi NCP115ASN330T2G Also Bought Image
LDO Voltage Regulators 300 MA CMOS LOW DRO POUT R