MLG0603S13NJT000

TDK Logo
810-MLG0603S13NJT000

MLG0603S13NJT000

Mfr.:

Description:
Fixed Inductors IND 0201 13nH StdQ SMD RF IND

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 14,400

Stock:

14,400 Can Ship Immediately
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $0.10 $0.10
10 $0.054 $0.54
100 $0.044 $4.40
500 $0.04 $20.00
1,000 $0.034 $34.00
2,500 $0.029 $72.50
5,000 $0.027 $135.00
10,000 $0.026 $260.00
Full Reel (Order in multiples of 15000)
15,000 $0.026 $390.00
Product Attribute Attribute Value
TDK
Fixed Inductors
RoHS:  Details
RF Inductors
Multilayer
SMD/SMT
0201 (0603 metric)
Unshielded
13 nH
5 %
180 mA
900 mOhms
-
- 55 C
+ 125 C
6
3.4 GHz
Standard
PCB Mount
0.6 mm
0.3 mm
0.3 mm
-
Ceramic
MLG
Reel
Cut Tape
Application: Commercial
Brand: TDK
Case Code - in: 0201
Case Code - mm: 0603
Product Type: Fixed Inductors
Factory Pack Quantity: 15000
Subcategory: Inductors, Chokes & Coils
Test Frequency: 100 MHz
Part # Aliases: MLG0603S13NJ
Unit Weight: 0.000008 oz
USHTS:
8504508000
CNHTS:
8504500000
CAHTS:
8504500000
JPHTS:
8504500001
KRHTS:
8504509090
TARIC:
8504509590
MXHTS:
8504500302
BRHTS:
85045000
ECCN:
EAR99

Inductors

TDK Inductors are manufactured using state-of-the-art multilayer processing technologies, wire-winding technology, or thin-film technologies. TDK's unique multilayer processing technology provides higher inductance and Q characteristics as well as further miniaturization. The portfolio includes a wide spectrum of filters, SMT inductors, power inductors, transponder coils, and line reactors. These components are designed for use in high frequency, signal, and power circuits. TDK Inductors are ideal for a range of applications, including mobile devices, consumer electronics, solar power inverters, power supplies, onboard chargers, and automobile systems. AEC-Q200-qualified inductors are available.