MLG0603P4N7HT000

TDK Logo
810-MLG0603P4N7HT000

MLG0603P4N7HT000

Mfr.:

Description:
RF Inductors - SMD IND 0201 4.7nH Hi-Q SMD RF IND

In Stock: 5,724

Stock:

5,724
Can Ship Immediately

On Order:

15,000
Expected 15-Mar-23

Factory Lead-Time:

18
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 15000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.10 $0.10
10 $0.048 $0.48
100 $0.033 $3.30
500 $0.027 $13.50
1,000 $0.023 $23.00
2,500 $0.021 $52.50
5,000 $0.018 $90.00
10,000 $0.017 $170.00
Full Reel (Order in multiples of 15000)
15,000 $0.015 $225.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: RF Inductors - SMD
RoHS:  Details
Multilayer
SMD/SMT
0201 (0603 metric)
Unshielded
4.7 nH
3 %
350 mA
400 mOhms
-
- 55 C
+ 125 C
14
PCB Mount
0.6 mm
0.3 mm
0.3 mm
-
Ceramic
MLG-P
Reel
Cut Tape
MouseReel
Application: Commercial
Brand: TDK
Case Code - in: 0201
Case Code - mm: 0603
Product: RF Inductors
Product Type: Fixed Inductors
Self Resonant Frequency: 6.9 GHz
Factory Pack Quantity: 15000
Subcategory: Inductors, Chokes & Coils
Termination: Standard
Test Frequency: 500 MHz
Unit Weight: 0.000006 oz
USHTS:
8504508000
CNHTS:
8504500000
CAHTS:
8504500000
JPHTS:
8504500001
KRHTS:
8504509090
MXHTS:
8504500302
BRHTS:
85045000
ECCN:
EAR99

Inductors

TDK Inductors are manufactured using state-of-the-art multilayer processing technologies, wire-winding technology, or thin-film technologies. TDK's unique multilayer processing technology provides higher inductance and Q characteristics as well as further miniaturization. The portfolio includes a wide spectrum of filters, SMT inductors, power inductors, transponder coils, and line reactors. These components are designed for use in high frequency, signal, and power circuits. TDK Inductors are ideal for a range of applications, including mobile devices, consumer electronics, solar power inverters, power supplies, onboard chargers, and automobile systems. AEC-Q200-qualified inductors are available.

Image Description
Taiyo Yuden CBC2012T4R7M8 Also Bought Image
Power Inductors - SMD 0805 4.7uH 20%
Littelfuse 1206L010/60WR Also Bought Image
Resettable Fuses - PPTC PTC SMD RESETTABLE FUSE
Sensirion SHT40-AD1B-R2 Also Bought Image
Board Mount Humidity Sensors RH/ T Sensor
Vishay SQ2337ES-T1_BE3 Also Bought Image
MOSFET P-CHANNEL 80V (D-S)
Mini-Circuits ADT1.5-17+ Also Bought Image
Audio Transformers / Signal Transformers RF XFMR / SURF MOUNT / RoHS
Mini-Circuits PGA-122-75+ Also Bought Image
RF Amplifier ML AMPL / SURF MT/ 1.2GHZ RoHS
Wurth Elektronik 155060SS75300 Also Bought Image
Standard LEDs - SMD WL-SMSW Wtrclr SdVw Red 2V 20mA 645nm
KYOCERA AVX CM03X5R475M06AH055 Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 4.7UF 6.3V 20% 0201
Murata GRM155R60J106ME05J Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT
TDK MLG0603P2N2BT000 Also Bought Image
RF Inductors - SMD IND 0201 2.2nH Hi-Q SMD RF IND