MLG0603P2N4BT000

TDK Logo
810-MLG0603P2N4BT000

MLG0603P2N4BT000

Mfr.:

Description:
RF Inductors - SMD IND 0201 2.4nH Hi-Q SMD RF IND

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

On Order:

15,000
Expected 24-May-23

Factory Lead-Time:

18
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 15000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.10 $0.10
10 $0.048 $0.48
100 $0.033 $3.30
500 $0.027 $13.50
1,000 $0.023 $23.00
2,500 $0.021 $52.50
5,000 $0.018 $90.00
Full Reel (Order in multiples of 15000)
15,000 $0.015 $225.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: RF Inductors - SMD
RoHS:  Details
Multilayer
SMD/SMT
0201 (0603 metric)
Unshielded
2.4 nH
0.1 nH
500 mA
200 mOhms
-
- 55 C
+ 125 C
14
PCB Mount
0.6 mm
0.3 mm
0.3 mm
-
Ceramic
MLG-P
Reel
Cut Tape
MouseReel
Application: Commercial
Brand: TDK
Case Code - in: 0201
Case Code - mm: 0603
Product: RF Inductors
Product Type: Fixed Inductors
Self Resonant Frequency: 10.9 GHz
Factory Pack Quantity: 15000
Subcategory: Inductors, Chokes & Coils
Termination: Standard
Test Frequency: 500 MHz
Unit Weight: 0.000006 oz

USHTS:
8504508000
CNHTS:
8504500000
CAHTS:
8504500000
JPHTS:
8504500001
KRHTS:
8504509090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99

Inductors

TDK Inductors are manufactured using state-of-the-art multilayer processing technologies, wire-winding technology, or thin-film technologies. TDK's unique multilayer processing technology provides higher inductance and Q characteristics as well as further miniaturization. The portfolio includes a wide spectrum of filters, SMT inductors, power inductors, transponder coils, and line reactors. These components are designed for use in high frequency, signal, and power circuits. TDK Inductors are ideal for a range of applications, including mobile devices, consumer electronics, solar power inverters, power supplies, onboard chargers, and automobile systems. AEC-Q200-qualified inductors are available.

Image Description
Samsung Electro-Mechanics CL10A226MQ8NRWC Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT X5R, 22uF, +/-20%, 6.3v, 0603
Epson FC3215AN 32.768K-90NN60KC5 Also Bought Image
Crystals FC3215AN 32.768K-90NN60KC5: KHZ XTAL 9.0PF +/-20PPM,-40 105C ESR=60kOHMDL=0.5uW 3K TR
Azoteq IQS231B00004000-TSR Also Bought Image
Capacitive Touch Sensors Single Channel Capacitive Proximity/Touch Controller for SAR Applications
Texas Instruments BQ25175YBGR Also Bought Image
Battery Management Standalone 1-cell 800-mA linear battery charger in a WCSP package
Silicon Laboratories CP2102N-A02-GQFN24 Also Bought Image
USB Interface IC USBXpress - USB to UART Bridge QFN24
Texas Instruments TPS7A0330PDQNR Also Bought Image
LDO Voltage Regulators 200-mA, nanopower-IQ (200 nA), low-dropout (LDO) voltage regulator with enable 4-X2SON -40 to 125
Bourns CR0201AFW-1001GLF Also Bought Image
Thick Film Resistors - SMD ResA 0201 1k 1% 50mW TC200
Bourns CR0201AJ/-000GLF Also Bought Image
Thick Film Resistors - SMD ResA 0201 0R Jumper 50mW
Taiyo Yuden JMK105BJ105MVHF Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 6.3VDC 1uF 20% X5R AEC-Q200
TDK MLZ1608N6R8LTD25 Also Bought Image
Power Inductors - SMD 0603 6.8uH 20% AEC-Q200 low resist