MLG0603P1N8BT000

TDK Logo
810-MLG0603P1N8BT000

MLG0603P1N8BT000

Mfr.:

Description:
RF Inductors - SMD IND 0201 1.8nH Hi-Q SMD RF IND

In Stock: 29,625

Stock:

29,625 Can Ship Immediately

Factory Lead-Time:

6 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 15000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.10 $0.10
10 $0.048 $0.48
100 $0.033 $3.30
500 $0.027 $13.50
1,000 $0.023 $23.00
2,500 $0.021 $52.50
5,000 $0.018 $90.00
10,000 $0.016 $160.00
Full Reel (Order in multiples of 15000)
15,000 $0.015 $225.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: RF Inductors - SMD
RoHS:  Details
Multilayer
SMD/SMT
0201 (0603 metric)
Unshielded
1.8 nH
0.1 nH
700 mA
100 mOhms
-
- 55 C
+ 125 C
14
PCB Mount
0.6 mm
0.3 mm
0.3 mm
-
Ceramic
MLG-P
Reel
Cut Tape
MouseReel
Application: Commercial
Brand: TDK
Case Code - in: 0201
Case Code - mm: 0603
Product: RF Inductors
Product Type: Fixed Inductors
Self Resonant Frequency: 10.7 GHz
Factory Pack Quantity: 15000
Subcategory: Inductors, Chokes & Coils
Termination: Standard
Test Frequency: 500 MHz
Unit Weight: 0.000007 oz
USHTS:
8504508000
CNHTS:
8504500000
CAHTS:
8504500000
JPHTS:
8504500001
KRHTS:
8504509090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99

Inductors

TDK Inductors are manufactured using state-of-the-art multilayer processing technologies, wire-winding technology, or thin-film technologies. TDK's unique multilayer processing technology provides higher inductance and Q characteristics as well as further miniaturization. The portfolio includes a wide spectrum of filters, SMT inductors, power inductors, transponder coils, and line reactors. These components are designed for use in high frequency, signal, and power circuits. TDK Inductors are ideal for a range of applications, including mobile devices, consumer electronics, solar power inverters, power supplies, onboard chargers, and automobile systems. AEC-Q200-qualified inductors are available.

Image Description
ECS ECS-320-8-37-CKM-TR3 Also Bought Image
Crystals 32.000 MHz, CL 8 pF TOL+/-10 ppm, STAB+/-10 ppm, -20 ~ +70C ECX-1637 2.0x1.6 mm ESR 60Ohm RoHS 3K reel
EPCOS / TDK B82801A1185A150 Also Bought Image
Current Transformers 1840uH 43.2V 2.5mOhm N1:N2=1:150
TDK TFM322512ALMA100MTAA Also Bought Image
Power Inductors - SMD 10uH 20% 360mOhm AEC-Q200
TDK MLG0603P10NHT000 Also Bought Image
RF Inductors - SMD IND 0201 10nH Hi-Q SMD RF IND
TDK MLG0603P1N6BT000 Also Bought Image
RF Inductors - SMD IND 0201 1.6nH Hi-Q SMD RF IND
TDK MLG0603P1N7BT000 Also Bought Image
RF Inductors - SMD IND 0201 1.7nH Hi-Q SMD RF IND
TDK MLG0603P2N0BT000 Also Bought Image
RF Inductors - SMD IND 0201 2.0nH Hi-Q SMD RF IND
TDK MLG0603P3N0BT000 Also Bought Image
RF Inductors - SMD IND 0201 3.0nH Hi-Q SMD RF IND
TDK MLG0603P7N5HT000 Also Bought Image
RF Inductors - SMD IND 0201 7.5nH Hi-Q SMD RF IND
TDK MLG0603P8N2HT000 Also Bought Image
RF Inductors - SMD IND 0201 8.2nH Hi-Q SMD RF IND