MLG0603P1N0BT000

TDK Logo
810-MLG0603P1N0BT000

MLG0603P1N0BT000

Mfr.:

Description:
RF Inductors - SMD IND 0201 1.0nH Hi-Q SMD RF IND

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

On Order:

29,970
Expected 16-May-23

Factory Lead-Time:

14
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 15000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.10 $0.10
10 $0.039 $0.39
100 $0.03 $3.00
500 $0.027 $13.50
1,000 $0.023 $23.00
2,500 $0.021 $52.50
5,000 $0.018 $90.00
10,000 $0.017 $170.00
Full Reel (Order in multiples of 15000)
15,000 $0.016 $240.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: RF Inductors - SMD
RoHS:  Details
Multilayer
SMD/SMT
0201 (0603 metric)
Unshielded
1 nH
0.1 nH
1 A
70 mOhms
-
- 55 C
+ 125 C
14
PCB Mount
0.6 mm
0.3 mm
0.3 mm
-
Ceramic
MLG-P
Reel
Cut Tape
MouseReel
Application: Commercial
Brand: TDK
Case Code - in: 0201
Case Code - mm: 0603
Product: RF Inductors
Product Type: Fixed Inductors
Self Resonant Frequency: 20 GHz
Factory Pack Quantity: 15000
Subcategory: Inductors, Chokes & Coils
Termination: Standard
Test Frequency: 500 MHz
Unit Weight: 0.000006 oz
USHTS:
8504508000
CNHTS:
8504500000
CAHTS:
8504500000
JPHTS:
8504500001
KRHTS:
8504509090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99

Inductors

TDK Inductors are manufactured using state-of-the-art multilayer processing technologies, wire-winding technology, or thin-film technologies. TDK's unique multilayer processing technology provides higher inductance and Q characteristics as well as further miniaturization. The portfolio includes a wide spectrum of filters, SMT inductors, power inductors, transponder coils, and line reactors. These components are designed for use in high frequency, signal, and power circuits. TDK Inductors are ideal for a range of applications, including mobile devices, consumer electronics, solar power inverters, power supplies, onboard chargers, and automobile systems. AEC-Q200-qualified inductors are available.

Image Description
Wurth Elektronik 74269242161 Also Bought Image
Ferrite Beads WE-TMSB DCR=0.15Ohms 160Ohm 1000mA
Murata LQP03TN10NH02D Also Bought Image
RF Inductors - SMD 10 NH 3%
Panasonic ERJ-1GNF1003C Also Bought Image
Thick Film Resistors - SMD 0201 100Kohm 1% HalogenFree AEC-Q200
YAGEO RC0201FR-0710KL Also Bought Image
Thick Film Resistors - SMD 10 kOhms 50mW 0201 1%
YAGEO RC0201JR-070RL Also Bought Image
Thick Film Resistors - SMD 0 Ohms 50mW 0201 5%
TDK MLG0603S5N6ST000 Also Bought Image
RF Inductors - SMD IND 0201 5.6nH StdQ SMD RF IND
onsemi NCP114AMX130TCG Also Bought Image
LDO Voltage Regulators 300 MA CMOS LDO AD OPTION
Murata GRM0335C1H1R0BA01D Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1.0PF 50V .1PF 0201
Panasonic ERJ-1GNF75R0C Also Bought Image
Thick Film Resistors - SMD 0201 75ohm 1% HalogenFree AEC-Q200
Murata GRM0335C1H330JA01D Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 33PF 50V 5% 0201