MLF2012DR33JTD25

Images are for reference only
See Product Specifications
See Product Specifications
810-MLF2012DR33JTD25
MLF2012DR33JTD25
MLF2012DR33JTD25
Mfr.:
TDK
Description:
RF Inductors - SMD 330nH 400mohms 250mA +/-5% Fer AEC-Q200
RF Inductors - SMD 330nH 400mohms 250mA +/-5% Fer AEC-Q200
Datasheet:
Availability
-
Stock:
-
0
-
On Order:
-
4,000Expected 19-Sep-23
-
Factory Lead-Time:
-
53Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Pricing (USD)
Qty. | Unit Price |
Ext. Price
|
---|---|---|
Cut Tape / MouseReel™ | ||
$0.25 | $0.25 | |
$0.182 | $1.82 | |
$0.145 | $14.50 | |
$0.133 | $66.50 | |
$0.102 | $102.00 | |
$0.099 | $198.00 | |
Full Reel (Order in multiples of 4000) | ||
$0.097 | $388.00 |
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
↩
- USHTS:
- 8504508000
- CNHTS:
- 8504500000
- CAHTS:
- 8504500000
- JPHTS:
- 8504500001
- KRHTS:
- 8504509090
- TARIC:
- 8504502000
- MXHTS:
- 8504509102
- BRHTS:
- 85045000
- ECCN:
- EAR99