MLF1608E6R8JT000

TDK Logo
810-MLF1608E6R8JT000

MLF1608E6R8JT000

Mfr.:

Description:
RF Inductors - SMD 6.8 UH 5%

In Stock: 4,143

Stock:

4,143 Can Ship Immediately

Factory Lead-Time:

22 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $0.21 $0.21
10 $0.145 $1.45
100 $0.117 $11.70
500 $0.106 $53.00
1,000 $0.089 $89.00
2,000 $0.077 $154.00
Full Reel (Order in multiples of 4000)
4,000 $0.073 $292.00
8,000 $0.067 $536.00
24,000 $0.065 $1,560.00
Product Attribute Attribute Value
TDK
Product Category: RF Inductors - SMD
RoHS:  Details
Multilayer
SMD/SMT
0603 (1608 metric)
Shielded
6.8 uH
5 %
15 mA
1.3 Ohms
-
- 55 C
+ 125 C
35
PCB Mount
1.6 mm
0.8 mm
0.8 mm
-
Ferrite
MLF
Reel
Cut Tape
Application: Commercial
Brand: TDK
Case Code - in: 0603
Case Code - mm: 1608
Product: RF Inductors
Product Type: Fixed Inductors
Self Resonant Frequency: 60 MHz
Factory Pack Quantity: 4000
Subcategory: Inductors, Chokes & Coils
Termination: Standard
Test Frequency: 4 MHz
Part # Aliases: MLF1608E6R8J
Unit Weight: 0.000141 oz
USHTS:
8504508000
CNHTS:
8504500000
CAHTS:
8504500000
JPHTS:
8504500001
KRHTS:
8504509090
TARIC:
8504500000
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99

MLF Fixed Inductors

 TDK MLF Fixed Inductors are developed to be smaller and thinner, but with more advanced functions. TDK MLF Fixed Inductors are magnetically shielded, making high-density mounting possible. These inductors do not contain lead and are compatible with lead-free soldering. MLF inductors offer a wide inductance range and highly reliable monolithic structure with multilayer integration.

Image Description
ECS ECS-3225MVLC-160-BN-TR Also Bought Image
Standard Clock Oscillators 16.000 MHz Multi-Volt 1.6 3.6V +/-50 ppm -40 +85 C 4-SMD 3.2x2.5mm Low Current RoHS
ECS ECS-3225MVLC-400-CN-TR Also Bought Image
Standard Clock Oscillators 40.000 MHz Multi-Volt 1.6 3.6V +/-25 ppm -40 +85 C 4-SMD 3.2x2.5mm Low Current RoHS
Texas Instruments LMK1D2102RGTT Also Bought Image
Clock Buffer Dual bank 2-channel output LVDS 1.8-V, 2.5-V, and 3.3-V buffer 16-VQFN -40 to 105
Johanson 5500BP44A0700E Also Bought Image
Signal Conditioning Miniature WiFi 6E 5.5GHz Coexistence low loss high attenuation Bandpass Filter
CUI Inc. PDSE1-S24-S5-S Also Bought Image
Isolated DC/DC Converters - Through Hole dc-dc 1.5kV isolated, 1 W, 21.6~26.4 Vdc input, 5 Vdc, 200 mA, single unregulated output, SIP
Murata LQM18DH150M70L Also Bought Image
Power Inductors - SMD 0603 15uH 20% 220mA 2.54ohm AEC-Q200
Texas Instruments LM66100DCKT Also Bought Image
Hot Swap Voltage Controllers 1.5-V to 5.5-V, 1.5-A, 0.5-uA IQ ideal diode with Integrated FET 6-SC70 -40 to 105
Nidec ST-32ETA502 Also Bought Image
Trimmer Resistors - SMD 5 KW 3mm SMD single turn J-lead, top adj.
KYOCERA AVX TAJE107M025RNJ Also Bought Image
Tantalum Capacitors - Solid SMD 25V 100uF 2917 ESR=300mOhms 20%
TDK MLF1608E120JT000 Also Bought Image
RF Inductors - SMD 12 UH 5%