MLF1608E5R6KTA00

TDK
810-MLF1608E5R6KTA00

MLF1608E5R6KTA00

Mfr.:

Description:
RF Inductors - SMD 5.6 UH 10%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 17,246

Stock:

17,246 Can Ship Immediately

Factory Lead-Time:

17 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 4000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.17 $0.17
$0.117 $1.17
$0.095 $9.50
$0.086 $43.00
$0.072 $72.00
$0.062 $124.00
Full Reel (Order in multiples of 4000)
$0.059 $236.00
$0.054 $432.00
$0.053 $1,272.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: RF Inductors - SMD
RoHS:  Details
Multilayer
SMD/SMT
0603 (1608 metric)
Shielded
5.6 uH
10 %
15 mA
1.1 Ohms
-
- 55 C
+ 125 C
35
PCB Mount
1.6 mm
0.8 mm
0.8 mm
-
Ferrite
MLF
Reel
Cut Tape
MouseReel
Application: Commercial
Brand: TDK
Case Code - in: 0603
Case Code - mm: 1608
Product: RF Inductors
Product Type: RF Inductors - Leaded
Self Resonant Frequency: 70 MHz
Factory Pack Quantity: 4000
Subcategory: Inductors, Chokes & Coils
Termination: Standard
Test Frequency: 4 MHz
Part # Aliases: MLF1608E5R6K
Unit Weight: 0.000141 oz
USHTS:
8504508000
CNHTS:
8504500000
CAHTS:
8504500000
JPHTS:
8504500001
KRHTS:
8504509090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99

MLF Fixed Inductors

 TDK MLF Fixed Inductors are developed to be smaller and thinner, but with more advanced functions. TDK MLF Fixed Inductors are magnetically shielded, making high-density mounting possible. These inductors do not contain lead and are compatible with lead-free soldering. MLF inductors offer a wide inductance range and highly reliable monolithic structure with multilayer integration.

Image Description
Murata LQM18DN470M70L
Power Inductors - SMD 0603 47uH 20% 180mA 3.32ohm
ROHM Semiconductor RBR10BGE30ATL
Schottky Diodes & Rectifiers DIODE SCHOTTKY BARRIER
Pulse PE-0805CLH6R8STS
RF Inductors - SMD 0805 6.8uH 600mA DCR=420mOhms RF
Wurth Elektronik 7447860147
RF Inductors - SMD WE-MK 0603 47nH 300mA DCR=0.7ohm
Wurth Elektronik 7447860047G
RF Inductors - SMD WE-MK 0.3A 4.7nH Shd 0603 DCR=160 mOhms
Wurth Elektronik 7847806101
RF Inductors - SMD WE-MCI 100nH 1 Ohms Q-Factor=12
Wurth Elektronik 7447860127G
RF Inductors - SMD WE-MK 0.3A 27nH Shld 0603 DCR=450 mOhms
Wurth Elektronik 7447860118G
RF Inductors - SMD WE-MK DCRes=0.35Ohms 0603 0.3A +/- 2%
TDK CGA3E2C0G1H471J080AA
Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 0603 50V 470pF C0G 5% AEC-Q200
Murata GJM1555C1H3R3DB01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT