MLF1608E100JTD25

TDK
810-MLF1608E100JTD25

MLF1608E100JTD25

Mfr.:

Description:
RF Inductors - SMD 10uH 1.7ohms 10mA +/-5% Fer AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 10,311

Stock:

10,311 Can Ship Immediately

Factory Lead-Time:

15 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 4000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.26 $0.26
$0.201 $2.01
$0.167 $16.70
$0.156 $78.00
$0.12 $120.00
$0.113 $226.00
Full Reel (Order in multiples of 4000)
$0.102 $408.00
$0.097 $776.00
$0.094 $2,256.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: RF Inductors - SMD
RoHS:  Details
Multilayer
SMD/SMT
0603 (1608 metric)
Shielded
10 uH
5 %
10 mA
1.7 Ohms
-
- 55 C
+ 125 C
30
PCB Mount
1.6 mm
0.8 mm
0.8 mm
-
Ferrite
AEC-Q200
MLF
Reel
Cut Tape
MouseReel
Application: Commercial
Brand: TDK
Case Code - in: 0603
Case Code - mm: 1608
Product: RF Inductors
Product Type: RF Inductors - Leaded
Self Resonant Frequency: 50 MHz
Factory Pack Quantity: 4000
Subcategory: Inductors, Chokes & Coils
Termination: Standard
Test Frequency: 2 MHz
Unit Weight: 0.000141 oz
USHTS:
8504508000
CNHTS:
8504500000
CAHTS:
8504500000
JPHTS:
8504500001
KRHTS:
8504509090
TARIC:
8504502000
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99

MLF Fixed Inductors

 TDK MLF Fixed Inductors are developed to be smaller and thinner, but with more advanced functions. TDK MLF Fixed Inductors are magnetically shielded, making high-density mounting possible. These inductors do not contain lead and are compatible with lead-free soldering. MLF inductors offer a wide inductance range and highly reliable monolithic structure with multilayer integration.

Image Description
Guerrilla RF GRF2243
RF Amplifier LNA with Low-Loss Bypass, Single Control Logic; WiFi, WLAN, ISM, 0.4 - 5.0 GHz
Bourns CC453232A-470KL
Power Inductors - SMD 47 UH 10% AEC-Q200
Panasonic ERJ-2RKF1000X
Thick Film Resistors - SMD 0402 100ohms 1% AEC-Q200
Guerrilla RF GRF2013
RF Amplifier .05-8GHz NF 1.3dB Gain 18.5dB
Maxim Integrated LM4041AIM3-1.2+T
Voltage References Improved Precision Micropower Shunt Voltage Reference
Wurth Elektronik 744373210022
Power Inductors - SMD WE-LHMI Powr SMD4012 0.22uH 7.7A 8mOhm
TDK C1608X7R1H224K080AB
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 50VDC 0.22uF 10% X7R 0.8mm
TAIYO YUDEN LMK107B7105KAHT
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 10VDC 1uF 10% X7R AEC-Q200
Vishay VJ0603A120JXBAC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 12pF 100volts 5%
TDK MLF1608DR47MTD25
RF Inductors - SMD 470nH 950mohms 100mA +/-20% Fer AEC-Q200