MLF1608E100JT000

TDK Logo
810-MLF1608E100JT000

MLF1608E100JT000

Mfr.:

Description:
RF Inductors - SMD 10 UH 5%

In Stock: 39,601

Stock:

39,601 Can Ship Immediately

Factory Lead-Time:

27 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 4000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.21 $0.21
10 $0.145 $1.45
100 $0.117 $11.70
500 $0.106 $53.00
1,000 $0.089 $89.00
Full Reel (Order in multiples of 4000)
4,000 $0.08 $320.00
8,000 $0.071 $568.00
24,000 $0.069 $1,656.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: RF Inductors - SMD
RoHS:  Details
Multilayer
SMD/SMT
0603 (1608 metric)
Shielded
10 uH
5 %
10 mA
1.7 Ohms
-
- 55 C
+ 125 C
30
PCB Mount
1.6 mm
0.8 mm
0.8 mm
-
Ferrite
MLF
Reel
Cut Tape
MouseReel
Application: Commercial
Brand: TDK
Case Code - in: 0603
Case Code - mm: 1608
Product: RF Inductors
Product Type: Fixed Inductors
Self Resonant Frequency: 50 MHz
Factory Pack Quantity: 4000
Subcategory: Inductors, Chokes & Coils
Termination: Standard
Test Frequency: 2 MHz
Part # Aliases: MLF1608E100J
Unit Weight: 0.000141 oz
USHTS:
8504508000
CNHTS:
8504500000
CAHTS:
8504500000
JPHTS:
8504500001
KRHTS:
8504509090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99

MLF Fixed Inductors

 TDK MLF Fixed Inductors are developed to be smaller and thinner, but with more advanced functions. TDK MLF Fixed Inductors are magnetically shielded, making high-density mounting possible. These inductors do not contain lead and are compatible with lead-free soldering. MLF inductors offer a wide inductance range and highly reliable monolithic structure with multilayer integration.

Image Description
Vishay CRCW040210K0FKEDC Also Bought Image
Thick Film Resistors - SMD 1/16watt 10Kohms 1% Commercial Use
Molex 47346-0001 Also Bought Image
USB Connectors MICRO USB B RECPT BTTM MOUNT ASSY
Murata GRM1885C1H102JA01D Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1000PF 50V 5% 0603
Nordic Semiconductor nRF52832-QFAA-R7 Also Bought Image
RF System on a Chip - SoC Multiprotocol Bluetooth Smart/ANT/2.4GHz SoC
TDK MLF1608E120JT000 Also Bought Image
RF Inductors - SMD 12 UH 5%
Wurth Elektronik 150060BS75000 Also Bought Image
Standard LEDs - SMD WL-SMCW SMDMono TpVw Waterclr 0603 Blue
KOA Speer RK73B1JTTD103J Also Bought Image
Thick Film Resistors - SMD 1/10watts 10Kohms 5%
Molex 22-27-2021 Also Bought Image
Headers & Wire Housings 2 POS HEADER
Murata GRM1885C1H472JA01D Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 4700PF 50V 5% 0603
TDK MLF1608A2R2JT000 Also Bought Image
RF Inductors - SMD 2.2 UH 5%