MLF1608DR68KTA00

TDK
810-MLF1608DR68KTA00

MLF1608DR68KTA00

Mfr.:

Description:
RF Inductors - SMD .68 UH 10%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 20,512

Stock:

20,512 Can Ship Immediately

Factory Lead-Time:

22 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 4000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.14 $0.14
$0.106 $1.06
$0.095 $9.50
$0.084 $42.00
$0.07 $70.00
$0.06 $120.00
Full Reel (Order in multiples of 4000)
$0.06 $240.00
$0.054 $432.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: RF Inductors - SMD
RoHS:  Details
Multilayer
SMD/SMT
0603 (1608 metric)
Shielded
680 nH
10 %
70 mA
1.25 Ohms
-
- 55 C
+ 125 C
15
PCB Mount
1.6 mm
0.8 mm
0.8 mm
-
Ferrite
MLF
Reel
Cut Tape
MouseReel
Application: Commercial
Brand: TDK
Case Code - in: 0603
Case Code - mm: 1608
Product: RF Inductors
Product Type: RF Inductors - Leaded
Self Resonant Frequency: 210 MHz
Factory Pack Quantity: 4000
Subcategory: Inductors, Chokes & Coils
Termination: Standard
Test Frequency: 25 MHz
Part # Aliases: MLF1608DR68K
Unit Weight: 0.000141 oz
USHTS:
8504508000
CNHTS:
8504500000
CAHTS:
8504500000
JPHTS:
8504500001
KRHTS:
8504509090
TARIC:
8504502000
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99

Signal Inductors

TDK Signal Inductors are manufactured using state-of-the-art multilayer processing and wire-winding technologies. Its wire-winding technology uses a highly-effective closed magnetic circuit with ferrite particles of high permeability, to enable lower Rdc values and reduced energy consumption. TDK Signal Inductors are designed for use in a wide variety of applications, ranging from mobile devices and consumer electronics to various types of automotive equipment and systems.

Image Description
Cree LED CLVBA-FKA-CAEDH8BBB7A363
Standard LEDs - SMD 120DG RD/GR/BL BK BD 470,527,620NM
Diodes Incorporated 1N4148W-7-F
Diodes - General Purpose, Power, Switching SURFACE MOUNT FAST SWITCHING DIODE
TAIYO YUDEN EMK316BB7226ML-T
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 16VDC 22uF 20% X7R
STMicroelectronics L7805CDT-TR
Linear Voltage Regulators 5.0V 1.5A Positive
KYOCERA AVX 06035A101FAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 100pF C0G 0603 1%
Panasonic ERJ-2RKF1004X
Thick Film Resistors - SMD 0402 1Mohms 1% Tol AEC-Q200
onsemi MC74HC1G14DTT1G
Inverters 2-6V Single CMOS Schmitt Input
Murata GRM31CE70J476ME15L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 47UF 6.3V 20% 1206
YAGEO RC0402FR-07121KL
Thick Film Resistors - SMD 121 kOhms 62.5mW 0402 1%
Cornell Dubilier DGH106Q2R7
Supercapacitors / Ultracapacitors 10F 2.7V 30%/-10% Radial