MLF1608DR47JT000

TDK
810-MLF1608DR47JT000

MLF1608DR47JT000

Mfr.:

Description:
RF Inductors - SMD FIXED INDUCTOR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 13,585

Stock:

13,585 Can Ship Immediately

Factory Lead-Time:

53 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 4000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.21 $0.21
$0.145 $1.45
$0.117 $11.70
$0.106 $53.00
$0.089 $89.00
$0.085 $170.00
Full Reel (Order in multiples of 4000)
$0.075 $300.00
$0.072 $576.00
$0.065 $1,560.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: RF Inductors - SMD
RoHS:  Details
Multilayer
SMD/SMT
0603 (1608 metric)
Shielded
470 nH
5 %
100 mA
950 mOhms
-
- 55 C
+ 125 C
15
PCB Mount
1.6 mm
0.8 mm
0.8 mm
-
Ferrite
MLF
Reel
Cut Tape
MouseReel
Application: Commercial
Brand: TDK
Case Code - in: 0603
Case Code - mm: 1608
Product: RF Inductors
Product Type: RF Inductors - Leaded
Self Resonant Frequency: 260 MHz
Factory Pack Quantity: 4000
Subcategory: Inductors, Chokes & Coils
Termination: Standard
Test Frequency: 25 MHz
Part # Aliases: MLF1608DR47J
Unit Weight: 0.000141 oz
USHTS:
8504508000
CNHTS:
8504500000
CAHTS:
8504500000
JPHTS:
8504500001
KRHTS:
8504509090
TARIC:
85045000
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99

MLF Fixed Inductors

 TDK MLF Fixed Inductors are developed to be smaller and thinner, but with more advanced functions. TDK MLF Fixed Inductors are magnetically shielded, making high-density mounting possible. These inductors do not contain lead and are compatible with lead-free soldering. MLF inductors offer a wide inductance range and highly reliable monolithic structure with multilayer integration.

Image Description
ECS ECS-3225MVLC-018-CN-TR
Standard Clock Oscillators 1.8432 MHz Multi-Volt 1.6 3.6V +/-25 ppm -40 +85 C 4-SMD 3.2x2.5mm Low Current RoHS
ECS ECS-3225MVLC-040-CN-TR
Standard Clock Oscillators 4.000 MHz Multi-Volt 1.6 3.6V +/-25 ppm -40 +85 C 4-SMD 3.2x2.5mm Low Current RoHS
Epson TG2016SMN 26.0000M-MCGNNM0
TCXO Oscillators TG2016SMN 26.0000M-MCGNNM0: TCXO 2.8V 3.3V 0.5PPM -40 85C NON O/E 1K TR
KYOCERA AVX CM02CG221J16AH
Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 220pF C0G 1005 5%
Analog Devices Inc. AD9508BCPZ
Clock Drivers & Distribution 1:4 Distribution IC, Dividers, Delay Adj
Murata XRCGB27M120F3M00R0
Crystals 27.12 MHZ 100 OHM MAX +-70P
ECS ECS-80-18-30B-AGN-TR
Crystals 8MHz 25ppm 18pF -40C +85C
Murata GRM21BC71E475KE11L
Multilayer Ceramic Capacitors MLCC - SMD/SMT
Cornell Dubilier DGH105Q2R7
Supercapacitors / Ultracapacitors 1F 2.7V +30%/-10% Radial