MLF1608DR22KTD25

TDK Logo
810-MLF1608DR22KTD25

MLF1608DR22KTD25

Mfr.:

Description:
RF Inductors - SMD 220nH 550mohms 150mA +/-10% Fer AEC-Q200

In Stock: 19,715

Stock:

19,715 Can Ship Immediately

Factory Lead-Time:

12 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 4000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.24 $0.24
10 $0.163 $1.63
100 $0.136 $13.60
500 $0.125 $62.50
1,000 $0.098 $98.00
2,000 $0.09 $180.00
Full Reel (Order in multiples of 4000)
4,000 $0.09 $360.00
8,000 $0.087 $696.00
24,000 $0.081 $1,944.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: RF Inductors - SMD
RoHS:  Details
Multilayer
SMD/SMT
0603 (1608 metric)
Shielded
220 nH
10 %
150 mA
550 mOhms
-
- 55 C
+ 125 C
15
PCB Mount
1.6 mm
0.8 mm
0.8 mm
-
Ferrite
AEC-Q200
MLF
Reel
Cut Tape
MouseReel
Application: Commercial
Brand: TDK
Case Code - in: 0603
Case Code - mm: 1608
Product: RF Inductors
Product Type: Fixed Inductors
Self Resonant Frequency: 400 MHz
Factory Pack Quantity: 4000
Subcategory: Inductors, Chokes & Coils
Termination: Standard
Test Frequency: 25 MHz
Unit Weight: 0.000141 oz
USHTS:
8504508000
CNHTS:
8504500000
CAHTS:
8504500000
JPHTS:
8504500001
KRHTS:
8504509090
TARIC:
8504502000
MXHTS:
8504500302
BRHTS:
85045000
ECCN:
EAR99

MLF Fixed Inductors

 TDK MLF Fixed Inductors are developed to be smaller and thinner, but with more advanced functions. TDK MLF Fixed Inductors are magnetically shielded, making high-density mounting possible. These inductors do not contain lead and are compatible with lead-free soldering. MLF inductors offer a wide inductance range and highly reliable monolithic structure with multilayer integration.

Image Description
TDK CGA4J1X7R1V225K125AE Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT SOFT 0805 35V 2.2uF X7R 10% AEC-Q200
Vishay ES2GHE3_A/H Also Bought Image
Rectifiers 2A,400V,35ns, SMB F.EFF.SM DIODE
Murata GCJ188R71H223KA01D Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT .022UF 50V 10% 0603
Susumu RG3216P-3603-B-T1 Also Bought Image
Thin Film Resistors - SMD 1/4W 360K Ohms 0.1% 1206 25ppm
Panasonic EXB-38V220JV Also Bought Image
Resistor Networks & Arrays 22 OHM 5%
Murata BLM21PG121SH1D Also Bought Image
Ferrite Beads 120 OHM 25% Alternate Sizing Guide Below
TDK CGA3E2X7R1H104K080AE Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT SOFT 0603 50V 0.1uF X7R 10% AEC-Q200
onsemi MMSZ5232BT1G Also Bought Image
Zener Diodes 5.6V 500mW
Murata GCM1885C1H561JA16D Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT PLEASE SEE MURATA'S SUGGESTED ALTERNATE GCM1555C1H561JA16D
TDK CGA3E2X7R1H103K080AE Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT SOFT 0603 50V 0.01uF X7R 10% AEC-Q200