MLF1608A2R7JTD25

TDK Logo
810-MLF1608A2R7JTD25

MLF1608A2R7JTD25

Mfr.:

Description:
RF Inductors - SMD 2.7uH 1.15ohms 30mA +/-5% Fer AEC-Q200

In Stock: 6,700

Stock:

6,700 Can Ship Immediately

Factory Lead-Time:

17 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 4000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.30 $0.30
10 $0.201 $2.01
100 $0.167 $16.70
500 $0.156 $78.00
1,000 $0.12 $120.00
2,000 $0.113 $226.00
Full Reel (Order in multiples of 4000)
4,000 $0.113 $452.00
8,000 $0.10 $800.00
24,000 $0.094 $2,256.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: RF Inductors - SMD
RoHS:  Details
Multilayer
SMD/SMT
0603 (1608 metric)
Shielded
2.7 uH
5 %
30 mA
1.15 Ohms
-
- 55 C
+ 125 C
35
PCB Mount
1.6 mm
0.8 mm
0.8 mm
-
Ferrite
AEC-Q200
MLF
Reel
Cut Tape
MouseReel
Application: Commercial
Brand: TDK
Case Code - in: 0603
Case Code - mm: 1608
Product: RF Inductors
Product Type: Fixed Inductors
Self Resonant Frequency: 110 MHz
Factory Pack Quantity: 4000
Subcategory: Inductors, Chokes & Coils
Termination: Standard
Test Frequency: 10 MHz
Unit Weight: 0.000141 oz
USHTS:
8504508000
CNHTS:
8504500000
CAHTS:
8504500000
JPHTS:
8504500001
KRHTS:
8504509090
TARIC:
8504502000
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99

MLF Fixed Inductors

 TDK MLF Fixed Inductors are developed to be smaller and thinner, but with more advanced functions. TDK MLF Fixed Inductors are magnetically shielded, making high-density mounting possible. These inductors do not contain lead and are compatible with lead-free soldering. MLF inductors offer a wide inductance range and highly reliable monolithic structure with multilayer integration.

Image Description
Murata LQG15WH62NG02D Also Bought Image
RF Inductors - SMD Fixed IND 62nH 180mA POWRTRN
Murata LQW15CAR39J00D Also Bought Image
RF Inductors - SMD Fixed IND 390nH 320mA NONAUTO
Murata LQG15WZ43NG02D Also Bought Image
RF Inductors - SMD Fixed IND 43nH 190mA INFOTMT
TDK MLF1608A4R7JTD25 Also Bought Image
RF Inductors - SMD 4.7uH 1.6ohms 30mA +/-5% Fer AEC-Q200
TDK MLF1608E8R2JTD25 Also Bought Image
RF Inductors - SMD 8.2uH 1.5ohms 10mA +/-5% Fer AEC-Q200
TDK MLF1608A3R9JTD25 Also Bought Image
RF Inductors - SMD 3.9uH 1.45ohms 30mA +/-5% Fer AEC-Q200
TDK MLF1608A1R8JT000 Also Bought Image
RF Inductors - SMD 1.8 UH 5%
TDK MLF1608E6R8JTD25 Also Bought Image
RF Inductors - SMD 6.8uH 1.3ohms 15mA +/-5% Fer AEC-Q200
TDK MLF1608A1R5JTD25 Also Bought Image
RF Inductors - SMD 1.5uH 700mohms 50mA +/-5% Fer AEC-Q200