MLF1608A2R2JT000

TDK
810-MLF1608A2R2JT000

MLF1608A2R2JT000

Mfr.:

Description:
RF Inductors - SMD 2.2 UH 5%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 8,104

Stock:

8,104 Can Ship Immediately

Factory Lead-Time:

53 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.21 $0.21
$0.145 $1.45
$0.117 $11.70
$0.106 $53.00
$0.089 $89.00
$0.077 $154.00
Full Reel (Order in multiples of 4000)
$0.076 $304.00
$0.067 $536.00
$0.065 $1,560.00
Product Attribute Attribute Value
TDK
Product Category: RF Inductors - SMD
RoHS:  Details
Multilayer
SMD/SMT
0603 (1608 metric)
Shielded
2.2 uH
5 %
30 mA
1 Ohms
-
- 55 C
+ 125 C
35
PCB Mount
1.6 mm
0.8 mm
0.8 mm
-
Ferrite
MLF
Reel
Cut Tape
Application: Commercial
Brand: TDK
Case Code - in: 0603
Case Code - mm: 1608
Product: RF Inductors
Product Type: RF Inductors - Leaded
Self Resonant Frequency: 120 MHz
Factory Pack Quantity: 4000
Subcategory: Inductors, Chokes & Coils
Termination: Standard
Test Frequency: 10 MHz
Part # Aliases: MLF1608A2R2J
Unit Weight: 0.000141 oz
USHTS:
8504508000
CNHTS:
8504500000
CAHTS:
8504500000
JPHTS:
8504500001
KRHTS:
8504509090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99

MLF Fixed Inductors

 TDK MLF Fixed Inductors are developed to be smaller and thinner, but with more advanced functions. TDK MLF Fixed Inductors are magnetically shielded, making high-density mounting possible. These inductors do not contain lead and are compatible with lead-free soldering. MLF inductors offer a wide inductance range and highly reliable monolithic structure with multilayer integration.

Image Description
TAIYO YUDEN MSASJ21GBB5476MTNA01
Multilayer Ceramic Capacitors MLCC - SMD/SMT CAP, MLCC, 0805, 6.3V, X5R, 47uF,20%, T&R
ABRACON ATX-12-F-32.000MHz-F05-T
TCXO Oscillators XTAL OSC TCXO 32 MHz Clipped Sinewave SMD
TE Connectivity FSM1LPASTR
Tactile Switches FSM1LPASTR=ESD GND SMD TACT SWITCH
Samsung Electro-Mechanics CL21B104KBCNNNC
Multilayer Ceramic Capacitors MLCC - SMD/SMT SAMSUNG
YAGEO RC0201FR-070RL
Thick Film Resistors - SMD 0 Ohms 50mW 0201 1%
KOA Speer RK73Z1JTTD
Thick Film Resistors - SMD ZEROohms JUMPER
TDK MLF1608E100JT000
RF Inductors - SMD 10 UH 5%
TDK MLF1608A1R8JT000
RF Inductors - SMD 1.8 UH 5%
TDK MLF1608A4R7JTD25
RF Inductors - SMD 4.7uH 1.6ohms 30mA +/-5% Fer AEC-Q200
TDK MLF1608A3R9JT000
RF Inductors - SMD 3.9 UH 5%