MLF1005VR56KT000

TDK Logo
810-MLF1005VR56KT000

MLF1005VR56KT000

Mfr.:

Description:
RF Inductors - SMD 1mm x 0.5mm x 0.5mm, -55 to +125 degC, 120mA, 0.56H, 1.95O

In Stock: 3,854

Stock:

3,854 Can Ship Immediately
Quantities greater than 3854 will be subject to minimum order requirements.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $0.26 $0.26
10 $0.174 $1.74
100 $0.145 $14.50
500 $0.136 $68.00
1,000 $0.104 $104.00
2,500 $0.094 $235.00
5,000 $0.088 $440.00
Full Reel (Order in multiples of 10000)
10,000 $0.085 $850.00
20,000 $0.082 $1,640.00
Product Attribute Attribute Value
TDK
Product Category: RF Inductors - SMD
RoHS:  Details
Multilayer
SMD/SMT
0402 (1005 metric)
Shielded
560 nH
10 %
120 mA
1.95 Ohms
-
- 55 C
+ 125 C
15
PCB Mount
1 mm
0.5 mm
0.5 mm
-
Ferrite
MLF
Reel
Cut Tape
Application: Automotive
Brand: TDK
Case Code - in: 0402
Case Code - mm: 1005
Product: RF Inductors
Product Type: Fixed Inductors
Self Resonant Frequency: 250 MHz
Factory Pack Quantity: 10000
Subcategory: Inductors, Chokes & Coils
Termination: Standard
Test Frequency: 25 MHz
Part # Aliases: MLF1005VR56KT
Unit Weight: 0.000042 oz

USHTS:
8504508000
CNHTS:
8504500000
CAHTS:
8504500000
JPHTS:
8504500001
KRHTS:
8504509090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99

MLF Fixed Inductors

 TDK MLF Fixed Inductors are developed to be smaller and thinner, but with more advanced functions. TDK MLF Fixed Inductors are magnetically shielded, making high-density mounting possible. These inductors do not contain lead and are compatible with lead-free soldering. MLF inductors offer a wide inductance range and highly reliable monolithic structure with multilayer integration.

Image Description
Murata GRJ155R60J106ME11D Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10UF 6.3V 20% 0402
Murata GRM21BR61E106KA73L Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10UF 25V 10% 0805
Samsung Electro-Mechanics CL05A226MQ6ZUN8 Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 22uF+/-20% 6.3V X5R 0402
Murata NFM18PS105R0J3D Also Bought Image
Feed Through Capacitors 1.0 UF 6.3V
E-Switch PV5S64019 Also Bought Image
Pushbutton Switches 0-2A 48VDC Off (On) 12mm Red Domed
TDK MMZ1005A222ET000 Also Bought Image
Ferrite Beads 2200 OHM 25% .15A
YAGEO RC0402JR-074K7L Also Bought Image
Thick Film Resistors - SMD 4.7 kOhms 62.5mW 0402 5%
Microchip MCP73830LT-0AAI/MYY Also Bought Image
Battery Management 200MA LI-ION BATTERY CHARGE MGNT CNTRLR
TDK MLP1005M1R0DT0S1 Also Bought Image
Power Inductors - SMD 1.0uH 689mohms 500mA PWR Multi Ferrite
Taiyo Yuden EMK063BJ103KP-F Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0201 16VDC 0.01uF 10% X5R