MLF1005G1R0KT000

TDK Logo
810-MLF1005G1R0KT000

MLF1005G1R0KT000

Mfr.:

Description:
RF Inductors - SMD 1 UH 10%

In Stock: 26,211

Stock:

26,211 Can Ship Immediately

Factory Lead-Time:

53 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 10000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.26 $0.26
10 $0.174 $1.74
100 $0.145 $14.50
500 $0.136 $68.00
1,000 $0.104 $104.00
2,500 $0.094 $235.00
5,000 $0.088 $440.00
Full Reel (Order in multiples of 10000)
10,000 $0.088 $880.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: RF Inductors - SMD
RoHS:  Details
Multilayer
SMD/SMT
0402 (1005 metric)
Shielded
1 uH
10 %
40 mA
640 mOhms
-
- 55 C
+ 125 C
30
PCB Mount
1 mm
0.5 mm
0.5 mm
-
Ferrite
MLF
Reel
Cut Tape
MouseReel
Application: Automotive
Brand: TDK
Case Code - in: 0402
Case Code - mm: 1005
Product: RF Inductors
Product Type: Fixed Inductors
Self Resonant Frequency: 290 MHz
Factory Pack Quantity: 10000
Subcategory: Inductors, Chokes & Coils
Termination: Standard
Test Frequency: 10 MHz
Part # Aliases: MLF1005G1R0KT
Unit Weight: 0.000028 oz

USHTS:
8504508000
CNHTS:
8504500000
CAHTS:
8504500000
JPHTS:
8504500001
KRHTS:
8504509090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99

MLF Fixed Inductors

 TDK MLF Fixed Inductors are developed to be smaller and thinner, but with more advanced functions. TDK MLF Fixed Inductors are magnetically shielded, making high-density mounting possible. These inductors do not contain lead and are compatible with lead-free soldering. MLF inductors offer a wide inductance range and highly reliable monolithic structure with multilayer integration.

Image Description
Texas Instruments TPS7A2133PYWDJ Also Bought Image
Linear Voltage Regulators 500-mA, low-noise, low-IQ, high-PSRR low-dropout (LDO) regulator
KYOCERA AVX 08055C104KAT2A Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1uF X7R 0805 10%
Taiyo Yuden EMK325ABJ107MM-P Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 16VDC 100uF 20% X5R
Microchip ATTINY24A-CCU Also Bought Image
8-bit Microcontrollers - MCU AVR 2KB FL 128B EE USI ADC 20MHz IND
Omron XF3M-8015-1BE Also Bought Image
FFC & FPC Connectors FPC Connector 0.5mm pitch
Texas Instruments LM4865M/NOPB Also Bought Image
Audio Amplifiers 750mW Audio Pwr Amp
CUI Devices MJ-3523-SMT-TR Also Bought Image
Phone Connectors Audio Jacks
Samsung Electro-Mechanics CL05A104KA5NNNC Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100nF+/-10% 25V X5R 0402
Samsung Electro-Mechanics CL05A105KQ5NNNC Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1uF+/-10% 6.3V X5R 1 0402
Samsung Electro-Mechanics CL05A475MP5NRNC Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 4.7uF+/-20% 10V X5R 0402