MHQ1005PR47GT000

TDK Logo
810-MHQ1005PR47GT000

MHQ1005PR47GT000

Mfr.:

Description:
RF Inductors - SMD IND 0402 470nH S-HQ SMD RF IND

In Stock: 4,061

Stock:

4,061 Can Ship Immediately
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 10000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.20 $0.20
10 $0.158 $1.58
100 $0.119 $11.90
500 $0.099 $49.50
1,000 $0.083 $83.00
2,500 $0.072 $180.00
Full Reel (Order in multiples of 10000)
10,000 $0.063 $630.00
20,000 $0.061 $1,220.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: RF Inductors - SMD
RoHS:  Details
Multilayer
SMD/SMT
0402 (1005 metric)
Unshielded
470 nH
2 %
70 mA
9.6 Ohms
-
- 55 C
+ 125 C
13
PCB Mount
1 mm
0.5 mm
0.6 mm
-
Ceramic
MHQ-P
Reel
Cut Tape
MouseReel
Application: Commercial
Brand: TDK
Case Code - in: 0402
Case Code - mm: 1005
Product: RF Inductors
Product Type: Fixed Inductors
Self Resonant Frequency: 590 MHz
Factory Pack Quantity: 10000
Subcategory: Inductors, Chokes & Coils
Termination: Standard
Test Frequency: 50 MHz
Unit Weight: 0.000035 oz
USHTS:
8504508000
CNHTS:
8504500000
CAHTS:
8504500000
JPHTS:
8504500001
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99

MHQ1005P Multilayer Ceramic Inductors

TDK MHQ1005P Multilayer Ceramic Inductors are designed for high frequency circuits. The unique ceramic material and configuration allows for the realization of high Q characteristics that are equivalent to that of air core wound inductors. The multilayer method allows for a lineup with fine increments of inductance. Applications include smart phones, tablet terminals, high frequency modules, Bluetooth, W-LAN, UWB, tuners, and other high frequency circuits for the mobile communication industry.

Image Description
RECOM RAC10E-12SK/277 Also Bought Image
AC/DC Power Modules 10W 12V 833mA
Nexperia NCA9306DC-Q100H Also Bought Image
Translation - Voltage Levels NCA9306DC-Q100/SOT765/VSSOP8
Murata LQW15CE3R3M10D Also Bought Image
RF Inductors - SMD 3.3 UH 20%
Murata LQG15HHR12G02D Also Bought Image
RF Inductors - SMD
Diodes Incorporated AP22916BCA4-7 Also Bought Image
Power Switch ICs - Power Distribution Load Switch X1-WLB0808-4 T&R 3K
ROHM Semiconductor SDR03EZPD1200 Also Bought Image
Thick Film Resistors - SMD
Murata GRM1555C1H472GE01D Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT
Murata LQW18AS8N2G0CD Also Bought Image
RF Inductors - SMD Fixed IND 8.2nH 700mA NONAUTO
RECOM RAC10-18SK/277 Also Bought Image
AC/DC Power Modules 10W 85-305Vin 18Vout 560mA
ROHM Semiconductor UDZVFHTE-179.1B Also Bought Image
Zener Diodes 8.85-9.23V 5mA SOD-323FL; UMD2