MHQ1005P5N6ST000

TDK Logo
810-MHQ1005P5N6ST000

MHQ1005P5N6ST000

Mfr.:

Description:
RF Inductors - SMD IND 0402 5.6nH S-HQ SMD RF IND

In Stock: 24,333

Stock:

24,333 Can Ship Immediately
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 10000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.20 $0.20
10 $0.15 $1.50
100 $0.118 $11.80
500 $0.104 $52.00
1,000 $0.078 $78.00
2,500 $0.075 $187.50
5,000 $0.073 $365.00
Full Reel (Order in multiples of 10000)
10,000 $0.059 $590.00
20,000 $0.057 $1,140.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: RF Inductors - SMD
RoHS:  Details
Multilayer
SMD/SMT
0402 (1005 metric)
Unshielded
5.6 nH
0.3 nH
800 mA
130 mOhms
-
- 55 C
+ 125 C
23
PCB Mount
1 mm
0.5 mm
0.6 mm
-
Ceramic
MHQ-P
Reel
Cut Tape
MouseReel
Application: Commercial
Brand: TDK
Case Code - in: 0402
Case Code - mm: 1005
Product: RF Inductors
Product Type: Fixed Inductors
Self Resonant Frequency: 6.5 GHz
Factory Pack Quantity: 10000
Subcategory: Inductors, Chokes & Coils
Termination: Standard
Test Frequency: 100 MHz
Part # Aliases: MHQ1005P5N6ST
Unit Weight: 0.000035 oz
USHTS:
8504508000
CNHTS:
8504500000
CAHTS:
8504500000
JPHTS:
8504500001
KRHTS:
8504509090
TARIC:
8504509590
MXHTS:
8504500302
BRHTS:
85045000
ECCN:
EAR99

MHQ1005P Multilayer Ceramic Inductors

TDK MHQ1005P Multilayer Ceramic Inductors are designed for high frequency circuits. The unique ceramic material and configuration allows for the realization of high Q characteristics that are equivalent to that of air core wound inductors. The multilayer method allows for a lineup with fine increments of inductance. Applications include smart phones, tablet terminals, high frequency modules, Bluetooth, W-LAN, UWB, tuners, and other high frequency circuits for the mobile communication industry.