MHQ1005P33NGT000

TDK Logo
810-MHQ1005P33NGT000

MHQ1005P33NGT000

Mfr.:

Description:
RF Inductors - SMD IND 0402 33nH S-HQ SMD RF IND

In Stock: 18,640

Stock:

18,640 Can Ship Immediately
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 10000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.20 $0.20
10 $0.173 $1.73
100 $0.119 $11.90
500 $0.099 $49.50
1,000 $0.083 $83.00
2,500 $0.072 $180.00
5,000 $0.068 $340.00
Full Reel (Order in multiples of 10000)
10,000 $0.063 $630.00
20,000 $0.061 $1,220.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: RF Inductors - SMD
RoHS:  Details
Multilayer
SMD/SMT
0402 (1005 metric)
Unshielded
33 nH
2 %
220 mA
1.5 Ohms
-
- 55 C
+ 125 C
20
PCB Mount
1 mm
0.5 mm
0.6 mm
-
Ceramic
MHQ-P
Reel
Cut Tape
MouseReel
Application: Commercial
Brand: TDK
Case Code - in: 0402
Case Code - mm: 1005
Product: RF Inductors
Product Type: Fixed Inductors
Self Resonant Frequency: 2.3 GHz
Factory Pack Quantity: 10000
Subcategory: Inductors, Chokes & Coils
Termination: Standard
Test Frequency: 100 MHz
Unit Weight: 0.000035 oz
USHTS:
8504508000
CNHTS:
8504500000
CAHTS:
8504500000
JPHTS:
8504500001
KRHTS:
8504509090
TARIC:
8504509590
MXHTS:
8504500302
BRHTS:
85045000
ECCN:
EAR99

MHQ1005P Multilayer Ceramic Inductors

TDK MHQ1005P Multilayer Ceramic Inductors are designed for high frequency circuits. The unique ceramic material and configuration allows for the realization of high Q characteristics that are equivalent to that of air core wound inductors. The multilayer method allows for a lineup with fine increments of inductance. Applications include smart phones, tablet terminals, high frequency modules, Bluetooth, W-LAN, UWB, tuners, and other high frequency circuits for the mobile communication industry.

Image Description
Taiyo Yuden GMK325AB7106KMHP Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 35VDC 10uF 10% X7R AEC-Q200
Wurth Elektronik 7447840127G Also Bought Image
RF Inductors - SMD WE-MK 0.3A 27nH Shld 0402 DCR=670 mOhms
Wurth Elektronik 7447840210G Also Bought Image
RF Inductors - SMD WE-MK DCRes= 1.6Ohms 0402 0.15A +/- 2%
Littelfuse 178.6165.0001 Also Bought Image
Fuse Holder FUSEHOLDER FOR FLR
Murata BLM15HD182SN1D Also Bought Image
Ferrite Beads 1800 OHM 25% Alternate Sizing Guide Below
NXP PCT2075TP,147 Also Bought Image
Board Mount Temperature Sensors Digital Temp Sensor
Murata GRM21BR61H475KE51L Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 4.7UF 50V 10% 0805
Murata GRM32EC81C476KE15K Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 47UF 16V 10% 1210
Taiyo Yuden UMK107B7474KA-TR Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 50VDC 0.47uF 10% X7R
Murata GCM155R71H102KA37J Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1000PF 50V 10% 0402