MHQ1005P10NJT000

TDK
810-MHQ1005P10NJT000

MHQ1005P10NJT000

Mfr.:

Description:
RF Inductors - SMD IND 0402 10nH S-HQ SMD RF IND

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 27,345

Stock:

27,345 Can Ship Immediately

Factory Lead-Time:

14 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 10000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.18 $0.18
$0.126 $1.26
$0.102 $10.20
$0.093 $46.50
$0.078 $78.00
$0.064 $160.00
Full Reel (Order in multiples of 10000)
$0.059 $590.00
$0.053 $1,060.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: RF Inductors - SMD
RoHS:  Details
Multilayer
SMD/SMT
0402 (1005 metric)
Unshielded
10 nH
5 %
500 mA
190 mOhms
-
- 55 C
+ 125 C
23
PCB Mount
1 mm
0.5 mm
0.6 mm
-
Ceramic
MHQ-P
Reel
Cut Tape
MouseReel
Application: Commercial
Brand: TDK
Case Code - in: 0402
Case Code - mm: 1005
Product: RF Inductors
Product Type: RF Inductors - Leaded
Self Resonant Frequency: 4.6 GHz
Factory Pack Quantity: 10000
Subcategory: Inductors, Chokes & Coils
Termination: Standard
Test Frequency: 100 MHz
Part # Aliases: MHQ1005P10NJT
Unit Weight: 0.000035 oz
USHTS:
8504508000
CNHTS:
8504500000
CAHTS:
8504500000
JPHTS:
8504500001
KRHTS:
8504509090
TARIC:
8504509590
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99

MHQ1005P Multilayer Ceramic Inductors

TDK MHQ1005P Multilayer Ceramic Inductors are designed for high frequency circuits. The unique ceramic material and configuration allows for the realization of high Q characteristics that are equivalent to that of air core wound inductors. The multilayer method allows for a lineup with fine increments of inductance. Applications include smart phones, tablet terminals, high frequency modules, Bluetooth, W-LAN, UWB, tuners, and other high frequency circuits for the mobile communication industry.

Image Description
Samsung Electro-Mechanics CL05A475MO5LUNC
Multilayer Ceramic Capacitors MLCC - SMD/SMT X5R, 4.7uF, +/-20%, 16v, 0402
KEMET C0402C101K3RACAUTO
Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 100pF X7R 0402 10% AEC-Q200
TAIYO YUDEN HMR105B7102MV-F
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 100VDC 1000pF 20% X7R AEC-Q200
Vishay TNPW04025K10BYEP
Thin Film Resistors - SMD 5.1Kohms 0.1% AEC-Q200
Vishay TNPW040222K1BYEP
Thin Film Resistors - SMD 22.1Kohms 0.1% AEC-Q200
onsemi NCP161ASN330T1G
LDO Voltage Regulators LDO Reg, Ultra-Low Noise High PSRR 3.3V
Mini-Circuits LEE2-6+
RF Amplifier MMIC AMPLIFIER 7 GHZ/ SM/ RoHS
TDK MHQ1005P3N9CT000
RF Inductors - SMD IND 0402 3.9nH S-HQ SMD RF IND
TDK MHQ1005P4N7BTD25
RF Inductors - SMD IND 0402 4.7nH S-HQ AEC Q200 RF IND
TDK MHQ1005P2N2CT000
RF Inductors - SMD IND 0402 2.2nH S-HQ SMD RF IND