MHQ0603P0N7BTD25

TDK Logo
810-MHQ0603P0N7BTD25

MHQ0603P0N7BTD25

Mfr.:

Description:
RF Inductors - SMD 0201 0.7nH Tol 0.1nH AEC-Q200

In Stock: 3,884

Stock:

3,884 Can Ship Immediately
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 15000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.24 $0.24
10 $0.22 $2.20
100 $0.16 $16.00
1,000 $0.134 $134.00
2,500 $0.115 $287.50
5,000 $0.073 $365.00
10,000 $0.068 $680.00
Full Reel (Order in multiples of 15000)
15,000 $0.065 $975.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: RF Inductors - SMD
RoHS:  Details
Multilayer
SMD/SMT
0201 (0603 metric)
Unshielded
700 pH
0.1 nH
1 A
70 mOhms
-
- 55 C
+ 125 C
-
PCB Mount
0.65 mm
0.35 mm
0.35 mm
-
Ceramic
AEC-Q200
MHQ-P
Reel
Cut Tape
MouseReel
Application: Commercial
Brand: TDK
Case Code - in: 0201
Case Code - mm: 0603
Product: RF Inductors
Product Type: Fixed Inductors
Self Resonant Frequency: 20 GHz
Factory Pack Quantity: 15000
Subcategory: Inductors, Chokes & Coils
Termination: Standard
Test Frequency: 500 MHz
Unit Weight: 0.000007 oz
USHTS:
8504508000
CNHTS:
8504500000
CAHTS:
8504500000
JPHTS:
8504500001
MXHTS:
8504500302
BRHTS:
85045000
ECCN:
EAR99

Inductors

TDK Inductors are manufactured using state-of-the-art multilayer processing technologies, wire-winding technology, or thin-film technologies. TDK's unique multilayer processing technology provides higher inductance and Q characteristics as well as further miniaturization. The portfolio includes a wide spectrum of filters, SMT inductors, power inductors, transponder coils, and line reactors. These components are designed for use in high frequency, signal, and power circuits. TDK Inductors are ideal for a range of applications, including mobile devices, consumer electronics, solar power inverters, power supplies, onboard chargers, and automobile systems. AEC-Q200-qualified inductors are available.

Image Description
Texas Instruments TPS3899DL31DSERQ1 Also Bought Image
Supervisory Circuits Automotive nanopower supervisor with programmable sense and reset delay
Samsung Electro-Mechanics CL21B225KBYNNWE Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 2.2uF X7R +/-10% 50v 0805
KOA Speer RS73F2BTTD1005D Also Bought Image
Thick Film Resistors - SMD 10M OHM .5% 25PPM
TDK VLCF5020T-2R2N2R6-3 Also Bought Image
Power Inductors - SMD 2.2uH 30%
YAGEO RC0603FR-071KL Also Bought Image
Thick Film Resistors - SMD 1 kOhms 100mW 0603 1%
Caddock MP925-10.0K-1% Also Bought Image
Thick Film Resistors - Through Hole 10K ohm 25W 1% TO-220 PKG PWR FILM
ams OSRAM LE CG Q8WP-6P5Q-2-0 Also Bought Image
High Power LEDs - Single Color LE CG Q8WP
TE Connectivity 16-04978 Also Bought Image
Automotive Connectors GASKET HD30/HDP20
Vishay MKP1839456124HQ Also Bought Image
Film Capacitors .56uF 1250volts 5% High Quality Cap.
KEMET A767KN476M1HLAE029 Also Bought Image
Aluminum Organic Polymer Capacitors 50Volt 47uF SMD 2KHr ESR=29 mOhms