MHQ0603P0N6BTD25

TDK Logo
810-MHQ0603P0N6BTD25

MHQ0603P0N6BTD25

Mfr.:

Description:
RF Inductors - SMD 0201 0.6nH Tol 0.1nH AEC-Q200

In Stock: 2,695

Stock:

2,695 Can Ship Immediately
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 15000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.57 $0.57
10 $0.40 $4.00
100 $0.358 $35.80
250 $0.337 $84.25
500 $0.301 $150.50
1,000 $0.245 $245.00
2,500 $0.237 $592.50
5,000 $0.229 $1,145.00
10,000 $0.198 $1,980.00
Full Reel (Order in multiples of 15000)
15,000 $0.198 $2,970.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: RF Inductors - SMD
RoHS:  Details
Application: Commercial
Brand: TDK
Case Code - in: 0201
Case Code - mm: 0603
Core Material: Ceramic
Diameter: -
Height: 0.35 mm
Inductance: 600 pH
Length: 0.65 mm
Maximum DC Current: 1 A
Maximum DC Resistance: 70 mOhms
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Mounting Style: PCB Mount
Package / Case: 0201 (0603 metric)
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product: RF Inductors
Product Type: Fixed Inductors
Q Minimum: -
Qualification: AEC-Q200
Saturation Current: -
Self Resonant Frequency: 20 GHz
Series: MHQ-P
Shielding: Unshielded
Factory Pack Quantity: 15000
Subcategory: Inductors, Chokes & Coils
Termination: Standard
Termination Style: SMD/SMT
Test Frequency: 500 MHz
Tolerance: 0.1 nH
Type: Multilayer
Width: 0.35 mm
Unit Weight: 0.000007 oz
USHTS:
8504508000
CNHTS:
8504500000
CAHTS:
8504500000
JPHTS:
8504500001
MXHTS:
8504500302
BRHTS:
85045000
ECCN:
EAR99

Inductors

TDK Inductors are manufactured using state-of-the-art multilayer processing technologies, wire-winding technology, or thin-film technologies. TDK's unique multilayer processing technology provides higher inductance and Q characteristics as well as further miniaturization. The portfolio includes a wide spectrum of filters, SMT inductors, power inductors, transponder coils, and line reactors. These components are designed for use in high frequency, signal, and power circuits. TDK Inductors are ideal for a range of applications, including mobile devices, consumer electronics, solar power inverters, power supplies, onboard chargers, and automobile systems. AEC-Q200-qualified inductors are available.

Image Description
Texas Instruments TLV9004QDRQ1 Also Bought Image
Operational Amplifiers - Op Amps AEC-Q100, 4-channel, 1-MHz, low-noise, RRIO, operational amplifier for cost-optimized systems 14-SOIC -40 to 125
Microchip DM164151 Also Bought Image
Development Boards & Kits - AVR AVR128DA48 Curiosity Nano Evaluation Kit
Murata LQP03HQ2N3W02D Also Bought Image
RF Inductors - SMD
EPCOS / TDK B32641B0472K000 Also Bought Image
Film Capacitors 4.7nF 10% 1000V MKP AEC-Q200 Laser Mark
MEMSIC MMC5603NJ Also Bought Image
Board Mount Hall Effect / Magnetic Sensors 30 G, Monolithic, High Performance, Low Cost 3-axis Magnetic Sensor
Analog Devices Inc. ADL5903SCPZN-R7 Also Bought Image
RF Detector RMS TruPwr Detectors
Hirose Electric RP17-PC-222 Also Bought Image
Circular Push Pull Connectors Contact M 1 POS Crim ST Cable Mount 1Te
TE Connectivity W2S-P012 Also Bought Image
Automotive Connectors WEDGE LOCK
Kycon KPPX-4P Also Bought Image
DC Power Connectors 4P POWER PLUG SNAP AND LOCK
TDK C3216X7R2A105K160AA Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 100V 1uF X7R 10% T: 1.6mm