MHQ0402PSA8N2HT000

TDK
810-MHQ0402PSA8N2HT0

MHQ0402PSA8N2HT000

Mfr.:

Description:
RF Inductors - SMD 01005, 8.2nH +-3% S-HQ SMD RF IND

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 14,610

Stock:

14,610 Can Ship Immediately
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 20000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.10 $0.10
$0.057 $0.57
$0.043 $4.30
$0.036 $18.00
$0.03 $30.00
$0.026 $65.00
$0.025 $125.00
$0.021 $210.00
Full Reel (Order in multiples of 20000)
$0.019 $380.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: RF Inductors - SMD
RoHS:  Details
Multilayer
SMD/SMT
01005 (0402 metric)
Unshielded
8.2 nH
3 %
180 mA
1.2 Ohms
-
- 55 C
+ 125 C
10
PCB Mount
0.4 mm
0.2 mm
0.2 mm
-
Ceramic
MHQ-PSA
Reel
Cut Tape
MouseReel
Application: Commercial
Brand: TDK
Case Code - in: 01005
Case Code - mm: 0402
Product: RF Inductors
Product Type: RF Inductors - Leaded
Self Resonant Frequency: 6.14 GHz
Factory Pack Quantity: 20000
Subcategory: Inductors, Chokes & Coils
Termination: Standard
Test Frequency: 500 MHz
USHTS:
8504508000
CNHTS:
8504500000
CAHTS:
8504500000
JPHTS:
8504500001
KRHTS:
8504502090
TARIC:
8504500090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99

Inductors

TDK Inductors are manufactured using state-of-the-art multilayer processing technologies, wire-winding technology, or thin-film technologies. TDK's unique multilayer processing technology provides higher inductance and Q characteristics as well as further miniaturization. The portfolio includes a wide spectrum of filters, SMT inductors, power inductors, transponder coils, and line reactors. These components are designed for use in high frequency, signal, and power circuits. TDK Inductors are ideal for a range of applications, including mobile devices, consumer electronics, solar power inverters, power supplies, onboard chargers, and automobile systems. AEC-Q200-qualified inductors are available.

Image Description
ROHM Semiconductor SFR01MZPJ394
Thick Film Resistors - SMD
Panasonic ERJ-2RKF1001X
Thick Film Resistors - SMD 0402 1Kohms 1% AEC-Q200
Panasonic ERJ-2RKF4700X
Thick Film Resistors - SMD 0402 470ohms 1% AEC-Q200
TDK MHQ0402PSA1N1BT000
RF Inductors - SMD 01005, 1.1nH +-0.1nH S-HQ SMD RF IND
TDK MHQ0402PSA5N1HT000
RF Inductors - SMD 01005, 5.1nH +-3% S-HQ SMD RF IND
Wurth Elektronik 885012005045
Multilayer Ceramic Capacitors MLCC - SMD/SMT WCAP-CSGP 68pF 0402 5% 25V MLCC
Murata GJM1555C1H1R4CB01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT
TDK MHQ0402PSA4N7HT000
RF Inductors - SMD 01005, 4.7nH +-3% S-HQ SMD RF IND
TDK MHQ0402PSA5N6HT000
RF Inductors - SMD 01005, 5.6nH +-3% S-HQ SMD RF IND
TDK MHQ0402PSA6N8HT000
RF Inductors - SMD 01005, 6.8nH +-3% S-HQ SMD RF IND