MHQ0402PSA3N5BT000

TDK
810-MHQ0402PSA3N5BT0

MHQ0402PSA3N5BT000

Mfr.:

Description:
RF Inductors - SMD 01005, 3.5nH +-0.1nH S-HQ SMD RF IND

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 683

Stock:

683 Can Ship Immediately
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 20000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.10 $0.10
$0.052 $0.52
$0.035 $3.50
$0.03 $15.00
$0.025 $25.00
$0.021 $52.50
Full Reel (Order in multiples of 20000)
$0.019 $380.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: RF Inductors - SMD
RoHS:  Details
Multilayer
SMD/SMT
01005 (0402 metric)
Unshielded
3.5 nH
0.1 nH
200 mA
650 mOhms
-
- 55 C
+ 125 C
10
PCB Mount
0.4 mm
0.2 mm
0.2 mm
-
Ceramic
MHQ-PSA
Reel
Cut Tape
MouseReel
Application: Commercial
Brand: TDK
Case Code - in: 01005
Case Code - mm: 0402
Product: RF Inductors
Product Type: RF Inductors - Leaded
Self Resonant Frequency: 9.18 GHz
Factory Pack Quantity: 20000
Subcategory: Inductors, Chokes & Coils
Termination: Standard
Test Frequency: 500 MHz
USHTS:
8504508000
CNHTS:
8504500000
CAHTS:
8504500000
JPHTS:
850450000
KRHTS:
8504502090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

Inductors

TDK Inductors are manufactured using state-of-the-art multilayer processing technologies, wire-winding technology, or thin-film technologies. TDK's unique multilayer processing technology provides higher inductance and Q characteristics as well as further miniaturization. The portfolio includes a wide spectrum of filters, SMT inductors, power inductors, transponder coils, and line reactors. These components are designed for use in high frequency, signal, and power circuits. TDK Inductors are ideal for a range of applications, including mobile devices, consumer electronics, solar power inverters, power supplies, onboard chargers, and automobile systems. AEC-Q200-qualified inductors are available.

Automotive Inductors

TDK Automotive Inductors are designed for a wide range of applications. These automotive applications include tire pressure monitoring systems, BLUETOOTH® connectivity systems, car navigation, power steering, in-vehicle electronic control units, advanced driver assistance systems, and more. AEC-Q200-qualified inductors are available.

High-Frequency Inductors

TDK High-Frequency Inductors use unique ceramic material and configuration to realize high Q characteristics that are equivalent to that of air core wound inductors. The multilayer method allows for a lineup with fine increments of inductance. These characteristics make TDK High-Frequency Inductors ideal for impedance matching circuits and mobile communication applications as well as the removal of noise in high frequency situations.

MHQ-P High-Frequency Circuit Ceramic Inductors

TDK MHQ-P High-Frequency Circuit Ceramic Inductors use unique ceramic material and configuration to realize high Q characteristics equivalent to that of air core wound inductors. The multilayer method allows for a lineup with fine increments of inductance. The TDK MHQ-P High-Frequency Circuit Ceramic Inductors are used in general electronic equipment, including AV equipment, telecommunications equipment, home appliances, amusement equipment, computer equipment, personal equipment, office equipment, measurement equipment, and industrial robots.

MHQ0402PSA Multilayer Ceramic Inductors

TDK MHQ0402PSA Multilayer Ceramic Inductors come in a reduced package size at IEC 0402 and measure just 0.4 x 0.2 x 0.2mm. These inductors feature a Q factor of 21 at 1GHz and are suitable for RF applications in smartphones, tablets, and other mobile devices. The unique ceramic material and configuration of the MHQ0402PSA inductors allow for the realization of high Q characteristics, and the multilayer method allows for a lineup with fine increments of inductance. Typical applications include smartphones, tablets terminals, high-frequency modules, and more.

Image Description
TDK SPM10065VT-4R7M-D
4.7uH 20% 9.2mOhm AEC-Q200
TDK DEA162400HT-8053A1
2400-2500MHz
onsemi FQPF3N80C
800V N-Ch Q-FET advance C-Series
TDK CK45-E3DD102ZYGNA
D: 6mm 2kV 1000pF E +80/-20% LS:5mm
Vishay CRCW120610K0FKEAC
1/4Watt 10Kohms 1% Commercial Use
Vishay CRCW12061K00FKEAC
1/4Watt 1Kohms 1% Commercial Use
Vishay MMA02040C3302FB300
0.4W 33Kohms 1% 0204 MELF 200V 50ppm
Stanley Electric HAN1102W-1-TR
Surface Mount LED
Panasonic ERJ-U06F3001V
0805 1% 3.0Kohm Anti-Sulfur AEC-Q200
Panasonic ERJ-U06F4701V
0805 1% 4.7Kohm Anti-Sulfur AEC-Q200