MHQ0402PSA3N3BT000

TDK
810-MHQ0402PSA3N3BT0

MHQ0402PSA3N3BT000

Mfr.:

Description:
RF Inductors - SMD 01005, 3.3nH +-0.1nH S-HQ SMD RF IND

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 39,795

Stock:

39,795 Can Ship Immediately
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 20000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.10 $0.10
$0.018 $0.18
Full Reel (Order in multiples of 20000)
$0.017 $340.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: RF Inductors - SMD
RoHS:  Details
Multilayer
SMD/SMT
01005 (0402 metric)
Unshielded
3.3 nH
0.1 nH
250 mA
650 mOhms
-
- 55 C
+ 125 C
10
PCB Mount
0.4 mm
0.2 mm
0.2 mm
-
Ceramic
MHQ-PSA
Reel
Cut Tape
MouseReel
Application: Commercial
Brand: TDK
Case Code - in: 01005
Case Code - mm: 0402
Product: RF Inductors
Product Type: RF Inductors - Leaded
Self Resonant Frequency: 9.46 GHz
Factory Pack Quantity: 20000
Subcategory: Inductors, Chokes & Coils
Termination: Standard
Test Frequency: 500 MHz
Unit Weight: 0.003569 oz
USHTS:
8504508000
CNHTS:
8504500000
CAHTS:
8504500000
JPHTS:
850450000
KRHTS:
8504502090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

Inductors

TDK Inductors are manufactured using state-of-the-art multilayer processing technologies, wire-winding technology, or thin-film technologies. TDK's unique multilayer processing technology provides higher inductance and Q characteristics as well as further miniaturization. The portfolio includes a wide spectrum of filters, SMT inductors, power inductors, transponder coils, and line reactors. These components are designed for use in high frequency, signal, and power circuits. TDK Inductors are ideal for a range of applications, including mobile devices, consumer electronics, solar power inverters, power supplies, onboard chargers, and automobile systems. AEC-Q200-qualified inductors are available.

MHQ-P High-Frequency Circuit Ceramic Inductors

TDK MHQ-P High-Frequency Circuit Ceramic Inductors use unique ceramic material and configuration to realize high Q characteristics equivalent to that of air core wound inductors. The multilayer method allows for a lineup with fine increments of inductance. The TDK MHQ-P High-Frequency Circuit Ceramic Inductors are used in general electronic equipment, including AV equipment, telecommunications equipment, home appliances, amusement equipment, computer equipment, personal equipment, office equipment, measurement equipment, and industrial robots.

High-Frequency Inductors

TDK High-Frequency Inductors use unique ceramic material and configuration to realize high Q characteristics that are equivalent to that of air core wound inductors. The multilayer method allows for a lineup with fine increments of inductance. These characteristics make TDK High-Frequency Inductors ideal for impedance matching circuits and mobile communication applications as well as the removal of noise in high frequency situations.

MHQ0402PSA Multilayer Ceramic Inductors

TDK MHQ0402PSA Multilayer Ceramic Inductors come in a reduced package size at IEC 0402 and measure just 0.4 x 0.2 x 0.2mm. These inductors feature a Q factor of 21 at 1GHz and are suitable for RF applications in smartphones, tablets, and other mobile devices. The unique ceramic material and configuration of the MHQ0402PSA inductors allow for the realization of high Q characteristics, and the multilayer method allows for a lineup with fine increments of inductance. Typical applications include smartphones, tablets terminals, high-frequency modules, and more.

Automotive Inductors

TDK Automotive Inductors are designed for a wide range of applications. These automotive applications include tire pressure monitoring systems, BLUETOOTH® connectivity systems, car navigation, power steering, in-vehicle electronic control units, advanced driver assistance systems, and more. AEC-Q200-qualified inductors are available.

Image Description
Texas Instruments TPS25961DRVR
Hot Swap Voltage Controllers 2.7-V to 19-V 100-mO eFuse with overvoltage, overcurrent and short-circuit protection
KEMET C0402C471K4RACAUTO
Multilayer Ceramic Capacitors MLCC - SMD/SMT 16Vol 470pF C0G 0402 5% AEC-Q200
Sensirion SHT41I-AD1B-R2
Board Mount Humidity Sensors High Accuracy, Industrial-grade digital relative humidity and temperature sensor, 2.5k
Global Connector Technology (GCT) SIM8051-6-0-14-01-A
Memory Card Connectors Nano SIM Card Connector, Push-Pull Type, 6 Pin, SMT, Profile 1.35mm, with location post
Global Connector Technology (GCT) USB4105-GF-A
USB Connectors USB Type C,2.0, Rec,SMT, 0.95mmTH Shell Stakes,G/F,RA,Top Mnt,T&R
Microchip MCP6006T-E/LT
Operational Amplifiers - Op Amps Single, 1MHz Op Amp, E Temp
TE Connectivity CONMHF1-SMD-G-T
RF Connectors / Coaxial Connectors MHF1 Connector Receptacle, Male Pin 50 Ohm Surface Mount Solder, Gold Plated
Keystone Electronics 1086
Coin Cell Battery Holders BATTERY HOLDER FOR CR2032 COIN CELL
Vishay RCC040210M0FKED
Thick Film Resistors - SMD 1/8W 10Mohms 1% 100ppm
TDK MHQ0402PSA1N5BT000
RF Inductors - SMD 01005, 1.5nH +-0.1nH S-HQ SMD RF IND