MCZ1210AH900L2TA0G

TDK Logo
810-MCZ12AH900L2TA0G

MCZ1210AH900L2TA0G

Mfr.:

Description:
Common Mode Chokes / Filters 90 OHM 5V 100MA 1.75OHM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 104,477

Stock:

104,477 Can Ship Immediately

Factory Lead-Time:

18 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 4000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.51 $0.51
10 $0.361 $3.61
100 $0.309 $30.90
500 $0.272 $136.00
1,000 $0.22 $220.00
2,000 $0.213 $426.00
Full Reel (Order in multiples of 4000)
4,000 $0.20 $800.00
8,000 $0.193 $1,544.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: Common Mode Chokes / Filters
RoHS:  Details
MCZ-AH
PCB Mount
SMD/SMT
2 Channel
140 nH
90 Ohms
25 %
0.1 A
1.75 Ohms
- 40 C
+ 85 C
0504 (1210 metric)
1.25 mm
1 mm
0.5 mm
Reel
Cut Tape
MouseReel
Common Mode Line Filters
High Speed Differential Line Filter
Brand: TDK
Product Type: Common Mode Chokes
Shielding: Unshielded
Factory Pack Quantity: 4000
Subcategory: Inductors, Chokes & Coils
Test Frequency: 100 MHz
Part # Aliases: MCZ1210AH900
Unit Weight: 0.000106 oz

USHTS:
8548000000
CNHTS:
8504500000
CAHTS:
8504500000
JPHTS:
8504500001
KRHTS:
8504509010
TARIC:
8548909099
MXHTS:
8504500302
BRHTS:
85045000
ECCN:
EAR99

TCM & MCZ Ultra-Compact Common Mode Chokes

TDK TCM and MCZ wide-band, thin-film, multilayer Common Mode Chokes for EMI suppression are available in several case sizes to accommodate a variety of applications for high-speed data transmission lines. TDK has applied industry-leading expertise in thin-film magnetic head technology, including original fine pattern conductor formation and film formation technologies, original multilayer structure technologies, and ferrite material technologies.

Image Description
TDK ALT3232M-151-T001 Also Bought Image
Pulse Transformers TRANSFORMERS AUDIO & SIGNAL
TE Connectivity 1565917-4 Also Bought Image
DIMM Connectors .6MM 200D R/SM 1.8V DIMM SO DDR
Lite-On LTST-C191KRKT Also Bought Image
Standard LEDs - SMD Red Clear 631nm
Panasonic ERJ-2GE0R00X Also Bought Image
Thick Film Resistors - SMD 0402 Zero ohms 5% Tol AEC-Q200
YAGEO RC0603FR-071KL Also Bought Image
Thick Film Resistors - SMD 1 kOhms 100mW 0603 1%
YAGEO RC0402JR-070RL Also Bought Image
Thick Film Resistors - SMD 0 Ohms 62.5mW 0402 5%
YAGEO RC0603FR-0710KL Also Bought Image
Thick Film Resistors - SMD 10 kOhms 100mW 0603 1%
YAGEO RC0603FR-070RL Also Bought Image
Thick Film Resistors - SMD 0 Ohms 100mW 0603 1%
YAGEO RC0402JR-074K7L Also Bought Image
Thick Film Resistors - SMD 4.7 kOhms 62.5mW 0402 5%
YAGEO RC0603FR-07100KL Also Bought Image
Thick Film Resistors - SMD 100 kOhms 100mW 0603 1%