MAF1005GAD701DT000

TDK Logo
810-MAF1005GAD701DT0

MAF1005GAD701DT000

Mfr.:

Description:
Ferrite Beads 0402 0.270ohm 800mA Noise Suppress Fltr

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 34,246

Stock:

34,246 Can Ship Immediately
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 10000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.22 $0.22
10 $0.132 $1.32
100 $0.10 $10.00
500 $0.087 $43.50
1,000 $0.074 $74.00
2,500 $0.072 $180.00
5,000 $0.069 $345.00
Full Reel (Order in multiples of 10000)
10,000 $0.064 $640.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: Ferrite Beads
RoHS:  Details
MAF
Noise Suppression Filters
SMD/SMT
0402 (1005 metric)
700 Ohms
800 mA
270 mOhms
- 55 C
+ 125 C
1 mm
0.5 mm
0.5 mm
-
Reel
Cut Tape
MouseReel
Brand: TDK
Product Type: Ferrite Beads
Factory Pack Quantity: 10000
Subcategory: Ferrites
Termination: -
Test Frequency: 900 MHz
Unit Weight: 0.000035 oz
USHTS:
8548000000
CNHTS:
8548000001
TARIC:
8504509590
ECCN:
EAR99

Audio Filters, Inductors, Chip Beads, & Varistors

TDK Audio Filters, Inductors, Chip Beads, and Varistors are specifically designed to minimize distortion in audio lines while effectively suppressing noise. TDK Audio components include MAF and VAF noise suppression filters, VLS-AF inductors, MPZ-H chip beads, and AVR-M chip varistors. The MAF and VAF filters are manufactured using a proprietary low distortion ferrite material to ensure high sound quality while effectively suppressing radiated noise. These filters can be used in conjunction with the MPZ-H chip beads and AVR-M chip varistors to effectively suppress noise and protect against ESD. 

Image Description
Mini-Circuits BFCN-4800+ Also Bought Image
Signal Conditioning BANDPASS FLTR / SURF MT / RoHS
Mini-Circuits LFCN-2250+ Also Bought Image
Signal Conditioning LOW PASS FLTR / SURF MT / RoHS
Mini-Circuits SCG-2-242+ Also Bought Image
Signal Conditioning PWR SPLTR CMBD / SURF MT RoHS
Mini-Circuits BFCN-2435+ Also Bought Image
Signal Conditioning BANDPASS FLTR / SURF MT / RoHS
Mini-Circuits SCG-2-592+ Also Bought Image
Signal Conditioning PWR SPLTR CMBD / SURF MT RoHS
Analog Devices Inc. ADL5904ACPZN-R7 Also Bought Image
RF Detector RMS TruPwr Detectors
Vishay CRCW02010000Z0ED Also Bought Image
Thick Film Resistors - SMD 1/20watt ZEROohm Jumper
onsemi MC100EPT21MNR4G Also Bought Image
Translation - Voltage Levels Diff LVPECL to LVTTL
KYOCERA AVX 0402YD475MAT2A Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 4.7uF X5R 0402 20%
KYOCERA AVX 0201ZK4R7BBSTR Also Bought Image
Silicon RF Capacitors / Thin Film 10V 4.7pF .1pFTol ThinFilm 0201