MAF1005GAD262AT000

TDK Logo
810-MAF1005GAD262AT0

MAF1005GAD262AT000

Mfr.:

Description:
Ferrite Beads 350,@100MHz,1005 AUDIO NOISE SUPRSION

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 32,951

Stock:

32,951 Can Ship Immediately

Factory Lead-Time:

14 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 10000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.24 $0.24
10 $0.132 $1.32
100 $0.10 $10.00
500 $0.09 $45.00
1,000 $0.077 $77.00
2,500 $0.075 $187.50
5,000 $0.071 $355.00
Full Reel (Order in multiples of 10000)
10,000 $0.069 $690.00
20,000 $0.065 $1,300.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: Ferrite Beads
RoHS:  Details
MAF
EMC Filters
SMD/SMT
0402 (1005 metric)
400 Ohms
300 mA
1.2 Ohms
- 55 C
+ 125 C
1 mm
0.5 mm
0.55 mm
-
Reel
Cut Tape
MouseReel
Brand: TDK
Product Type: Ferrite Beads
Shielding: Shielded
Factory Pack Quantity: 10000
Subcategory: Ferrites
Termination: -
Type: Noise Suppression Filter for Audio Lines
Unit Weight: 0.000035 oz
USHTS:
8548000000
CNHTS:
8548000001
CAHTS:
8504909090
TARIC:
8504500090
ECCN:
EAR99

Audio Filters, Inductors, Chip Beads, & Varistors

TDK Audio Filters, Inductors, Chip Beads, and Varistors are specifically designed to minimize distortion in audio lines while effectively suppressing noise. TDK Audio components include MAF and VAF noise suppression filters, VLS-AF inductors, MPZ-H chip beads, and AVR-M chip varistors. The MAF and VAF filters are manufactured using a proprietary low distortion ferrite material to ensure high sound quality while effectively suppressing radiated noise. These filters can be used in conjunction with the MPZ-H chip beads and AVR-M chip varistors to effectively suppress noise and protect against ESD. 

Image Description
TDK MCZ1210DH120CPTD25 Also Bought Image
Common Mode Chokes / Filters 1210 12ohm 5% 100mA 5VDC AEC-Q200
Murata LQM18DN330M70L Also Bought Image
Power Inductors - SMD 0603 33uH 20% 200mA 3.12ohm
Murata LQM18DN220M70L Also Bought Image
Power Inductors - SMD 0603 22uH 20% 200mA 3.12ohm
TDK AVRF101U6R8KT242 Also Bought Image
EMI Filter Circuits 0402 28VDC 6.8pF 10% Audio Line
TDK MAF1005GAD701DT000 Also Bought Image
Ferrite Beads 0402 0.270ohm 800mA Noise Suppress Fltr
TDK MAF1005GAD352AT000 Also Bought Image
Ferrite Beads 500 @100MHz,1005 AUDIO NOISE SUPRSION
TDK MAF1005GAD152AT000 Also Bought Image
Ferrite Beads 160,@100MHz,1005 AUDIO NOISE SUPRSION
Murata LQG15HZR18J02D Also Bought Image
RF Inductors - SMD
Qorvo TQQ1030 Also Bought Image
Signal Conditioning TQQ1030
Analog Devices Inc. LT6700HVHS6-3#TRMPBF Also Bought Image
Analog Comparators uPower Dual Comparator + 400mV Ref