MAF1005GAD152AT000

TDK Logo
810-MAF1005GAD152AT0

MAF1005GAD152AT000

Mfr.:

Description:
Ferrite Beads 160,@100MHz,1005 AUDIO NOISE SUPRSION

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 17,576

Stock:

17,576 Can Ship Immediately

Factory Lead-Time:

6 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 10000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.21 $0.21
10 $0.132 $1.32
100 $0.10 $10.00
500 $0.087 $43.50
1,000 $0.074 $74.00
2,500 $0.072 $180.00
5,000 $0.069 $345.00
Full Reel (Order in multiples of 10000)
10,000 $0.064 $640.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: Ferrite Beads
RoHS:  Details
MAF
EMC Filters
SMD/SMT
0402 (1005 metric)
200 Ohms
400 mA
700 mOhms
- 55 C
+ 125 C
1 mm
0.5 mm
0.55 mm
-
Reel
Cut Tape
MouseReel
Brand: TDK
Product Type: Ferrite Beads
Shielding: Shielded
Factory Pack Quantity: 10000
Subcategory: Ferrites
Termination: -
Test Frequency: 900 MHz
Type: Noise Suppression Filter for Audio Lines
Unit Weight: 0.000035 oz
USHTS:
8548000000
CNHTS:
8548000001
CAHTS:
8504909090
TARIC:
8504509590
ECCN:
EAR99

Audio Filters, Inductors, Chip Beads, & Varistors

TDK Audio Filters, Inductors, Chip Beads, and Varistors are specifically designed to minimize distortion in audio lines while effectively suppressing noise. TDK Audio components include MAF and VAF noise suppression filters, VLS-AF inductors, MPZ-H chip beads, and AVR-M chip varistors. The MAF and VAF filters are manufactured using a proprietary low distortion ferrite material to ensure high sound quality while effectively suppressing radiated noise. These filters can be used in conjunction with the MPZ-H chip beads and AVR-M chip varistors to effectively suppress noise and protect against ESD. 

Image Description
TDK AVRF101U6R8KT242 Also Bought Image
EMI Filter Circuits 0402 28VDC 6.8pF 10% Audio Line
Panasonic ERJ-1GN0R00C Also Bought Image
Thick Film Resistors - SMD 0201 Zero Ohms 1% Tol AEC-Q200
Samtec RSP-122811-01 Also Bought Image
RF Connectors / Coaxial Connectors CONNECTOR RECEPTACLE
ROHM Semiconductor RUM002N05T2L Also Bought Image
MOSFET TRANS MOSFET NCH 50V 0.2A 3PIN
TDK MAF1005GAD262AT000 Also Bought Image
Ferrite Beads 350,@100MHz,1005 AUDIO NOISE SUPRSION
Littelfuse LCFE121002H900TG Also Bought Image
Common Mode Chokes / Filters 90ohms 25% 100A 2 Lines 1210
Murata LQP03TN6N8H02D Also Bought Image
RF Inductors - SMD 6.8 NH 3%
TDK MAF1005GAD701DT000 Also Bought Image
Ferrite Beads 0402 0.270ohm 800mA Noise Suppress Fltr
Wurth Elektronik 7427922808 Also Bought Image
Ferrite Beads WE-MPSB 0603 100MHz 8Ohm 9500mA AEC-Q200
Panasonic ERB-RD3R00X Also Bought Image
Surface Mount Fuses 3A 0402 micro chip