LTF5022T-100M1R3-D

TDK Logo
810-LTF5022T100M1R3D

LTF5022T-100M1R3-D

Mfr.:

Description:
Power Inductors - SMD 10uH 0.13ohms 1.37A

In Stock: 1,062

Stock:

1,062 Can Ship Immediately

Factory Lead-Time:

16 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 500)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $1.79 $1.79
10 $1.65 $16.50
25 $1.30 $32.50
100 $1.16 $116.00
250 $0.99 $247.50
Full Reel (Order in multiples of 500)
500 $0.935 $467.50
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Product

TDK CLF5030NIT-100M-D
TDK
Power Inductors - SMD 10uH +/-20% AECQ200 -55 to +150C
Product Attribute Attribute Value
TDK
Product Category: Power Inductors - SMD
RoHS:  Details
Application: Automotive
Brand: TDK
Core Material: Ferrite
Diameter: -
Height: 2.2 mm
Inductance: 10 uH
Length: 6.5 mm
Maximum DC Current: 1.51 A
Maximum DC Resistance: 160 mOhms
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 40 C
Mounting Style: PCB Mount
Package / Case: 6.5 mm x 5 mm x 2.2 mm
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product: Power Inductors
Product Type: Fixed Inductors
Q Minimum: -
Qualification: AEC-Q200
Saturation Current: 1.37 A
Self Resonant Frequency: -
Series: LTF-D
Shielding: Shielded
Factory Pack Quantity: 500
Subcategory: Inductors, Chokes & Coils
Termination: Standard
Termination Style: SMD/SMT
Test Frequency: 1 MHz
Tolerance: 20 %
Type: Wirewound
Width: 5 mm
Unit Weight: 0.005997 oz
USHTS:
8504508000
CNHTS:
8504500000
CAHTS:
8504500000
JPHTS:
8504500001
KRHTS:
8504509090
MXHTS:
8504500302
BRHTS:
85045000
ECCN:
EAR99
Image Description
Murata ECASD31E226M040KA0 Also Bought Image
Aluminum Organic Polymer Capacitors
Texas Instruments SN74HCS151PWR Also Bought Image
Encoders, Decoders, Multiplexers & Demultiplexers 8-line to 1-line data selectors/multiplexers 16-TSSOP -40 to 125
TDK CGA4J1X7S1E106K125AC Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 25VDC 10uF 10% AEC-Q200
TDK CNC6P1X7R2A475K250AE Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 100VDC 4.7uF 10% 106Mohms
ISSI IS42S16320F-7TLI Also Bought Image
DRAM 512M, 3.3V, SDRAM, 32Mx16, 143MHz, 54 pin TSOP II (400 mil) RoHS, IT
ECS ECS-160-8-36-RHN-TR Also Bought Image
Crystals 16MHz ESR 80 8pF-40C +85C
Murata NCP15XH103F0SRC Also Bought Image
NTC Thermistors PLEASE SEE MURATA'S SUGGESTED ALTERNATE NCU15XH103F6SRC
onsemi 1N4148 Also Bought Image
Diodes - General Purpose, Power, Switching 100V Io/200mA BULK
YAGEO AC0402FR-0710KL Also Bought Image
Thick Film Resistors - SMD 10 kOhms 62.5mW 0402 1% AEC-Q200