LTF4022T-2R2N-D

TDK Logo
810-LTF4022T-2R2N-D

LTF4022T-2R2N-D

Mfr.:

Description:
Power Inductors - SMD 2.2uH 0.036ohms 2.0A

In Stock: 1,303

Stock:

1,303 Can Ship Immediately

Factory Lead-Time:

15 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 500)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $1.62 $1.62
10 $1.19 $11.90
100 $1.00 $100.00
Full Reel (Order in multiples of 500)
500 $0.875 $437.50
1,000 $0.778 $778.00
2,500 $0.707 $1,767.50
5,000 $0.689 $3,445.00
10,000 $0.671 $6,710.00
25,000 Quote
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: Power Inductors - SMD
RoHS:  Details
Wirewound
SMD/SMT
5.5 mm x 4 mm x 2.2 mm
Shielded
2.2 uH
30 %
2.6 A
41 mOhms
2 A
- 40 C
+ 150 C
-
PCB Mount
5.5 mm
4 mm
2.2 mm
-
Ferrite
AEC-Q200
LTF-D
Reel
Cut Tape
MouseReel
Application: Automotive
Brand: TDK
Product: Power Inductors
Product Type: Fixed Inductors
Self Resonant Frequency: -
Factory Pack Quantity: 500
Subcategory: Inductors, Chokes & Coils
Termination: Standard
Test Frequency: 1 MHz
Unit Weight: 0.004233 oz
USHTS:
8504508000
CNHTS:
8504500000
CAHTS:
8504500000
JPHTS:
850450000
KRHTS:
8504509090
TARIC:
8504500090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99
Image Description
TDK CGA4J1X7R0J106K125AC Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 0805 6.3V 10uF X7R 10% AEC-Q200
TDK MPZ2012S300ATD25 Also Bought Image
Ferrite Beads 0805 30ohms 6000mA Power Line AEC-Q200
Taiyo Yuden FBMH3216HM221NT Also Bought Image
Ferrite Beads HI CUR CHIP BD 1206 220 OHMS 30%TOL
TDK LTF4022T-4R7N-D Also Bought Image
Power Inductors - SMD 4.7uH 0.077ohms 1.3A
TDK MPZ1608D300BTA00 Also Bought Image
Ferrite Beads 30ohms 1.8A 60mOhms 0603 Ferrite Chip
TDK LTF4022T-3R3N-D Also Bought Image
Power Inductors - SMD 3.3uH 0.056ohms 1.6A
TDK LTF4022T-1R8N-D Also Bought Image
Power Inductors - SMD 1.8uH 0.028ohms 2.4A
TDK CLF7045T-4R7N-H Also Bought Image
Power Inductors - SMD 4.7uH 20mOhms 4.1A Automotive (125C)
TDK CLF6045T-4R7N-H Also Bought Image
Power Inductors - SMD 4.7uH Automotive (125C)