LTF4022T-1R8N-D

TDK Logo
810-LTF4022T-1R8N-D

LTF4022T-1R8N-D

Mfr.:

Description:
Power Inductors - SMD 1.8uH 0.028ohms 2.4A

In Stock: 129

Stock:

129 Can Ship Immediately

Factory Lead-Time:

11 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 500)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $1.62 $1.62
10 $1.19 $11.90
100 $1.00 $100.00
Full Reel (Order in multiples of 500)
500 $0.818 $409.00
1,000 $0.74 $740.00
2,500 $0.721 $1,802.50
5,000 $0.701 $3,505.00
10,000 $0.685 $6,850.00
25,000 Quote
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: Power Inductors - SMD
RoHS:  Details
Wirewound
SMD/SMT
5.5 mm x 4 mm x 2.2 mm
Shielded
1.8 uH
30 %
3 A
34 mOhms
2.4 A
- 40 C
+ 150 C
-
PCB Mount
5.5 mm
4 mm
2.2 mm
-
Ferrite
AEC-Q200
LTF-D
Reel
Cut Tape
MouseReel
Application: Automotive
Brand: TDK
Product: Power Inductors
Product Type: Fixed Inductors
Self Resonant Frequency: -
Factory Pack Quantity: 500
Subcategory: Inductors, Chokes & Coils
Termination: Standard
Test Frequency: 1 MHz
Unit Weight: 0.004233 oz
USHTS:
8504508000
CNHTS:
8504500000
CAHTS:
8504500000
JPHTS:
850450000
KRHTS:
8504509090
TARIC:
8504500090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99
Image Description
Texas Instruments TPS3840DL28DBVRQ1 Also Bought Image
Supervisory Circuits Automotive high-input voltage supervisor with manual reset and programmable-reset time delay 5-SOT-23 -40 to 125
KEMET CAS26C152KARFC Also Bought Image
Safety Capacitors 250VAC 1500pF X7R 2211 10% X2
Nexperia PMEG10020ELRX Also Bought Image
Schottky Diodes & Rectifiers PMEG10020ELR/SOD123W/SOD2
Broadcom Limited HSMG-C190 Also Bought Image
Standard LEDs - SMD Green Diffused 572nm 5mcd
TDK C3216X5R1H106K160AB Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 50V 10uF X5R 10% T: 1.6mm
onsemi MC33161DMR2G Also Bought Image
Supervisory Circuits Universal Voltage Monitor
Taiyo Yuden UMK107AB7105KA-T Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 50VDC 1uF 10% X7R
Bourns MF-USMF110-2 Also Bought Image
Resettable Fuses - PPTC 6V 1.1A-HD 40A MAX
Bourns MF-R300 Also Bought Image
Resettable Fuses - PPTC 30V 3.0A-HD 40A MAX
Lite-On LTST-C150KSKT Also Bought Image
Standard LEDs - SMD Yellow Clear 587nm