KMZ1608YHR102BTD25

TDK Logo
810-KMZ1608YHR102BTD

KMZ1608YHR102BTD25

Mfr.:

Description:
Ferrite Beads 1kMHz 0.5Ohm 25% 1608 AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 3,917

Stock:

3,917 Can Ship Immediately

Factory Lead-Time:

52 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 4000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.17 $0.17
10 $0.131 $1.31
100 $0.092 $9.20
1,000 $0.083 $83.00
2,000 $0.08 $160.00
Full Reel (Order in multiples of 4000)
4,000 $0.057 $228.00
8,000 $0.054 $432.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: Ferrite Beads
RoHS:  Details
KMZ-HR
Ferrite Chip Beads
SMD/SMT
0603 (1608 metric)
1 kOhms
400 mA
25 %
500 mOhms
- 55 C
+ 150 C
1.6 mm
0.8 mm
0.8 mm
-
AEC-Q200
Reel
Cut Tape
MouseReel
Brand: TDK
Product Type: Ferrite Beads
Factory Pack Quantity: 4000
Subcategory: Ferrites
Termination: Flexible (Soft)
Test Frequency: 100 MHz
Type: AEC-Q200
Unit Weight: 0.000141 oz
USHTS:
8548000000
CNHTS:
8548000001
CAHTS:
8543900000
TARIC:
8504509590
ECCN:
EAR99

EV/HEV Battery Management System Applications

TDK Battery Management Systems (BMS) are critical in protecting not only the longevity of batteries in electric vehicles (EVs) and hybrid EVs, but also the overall safety and performance. TDK provides a comprehensive high-quality product portfolio designed to monitor and manage xEV battery system applications.

Image Description
Microchip USB7252CT/KDX Also Bought Image
USB Interface IC USB3.1 GEN2 HUB WITHOUT PD, 2 CC
KEMET C0402C474K8RACTU Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 0.47uF X7R 0402 10%
Panasonic ERJ-3GEY0R00V Also Bought Image
Thick Film Resistors - SMD 0603 Zero Ohms
Samtec FTSH-105-01-L-DV-K Also Bought Image
Headers & Wire Housings High Reliability Header Strips, 0.050 pitch
Analog Devices Inc. ADG3308BCPZ-REEL Also Bought Image
Translation - Voltage Levels 1.2 V - 5.5 V, 8-channel BI-DIR TRANS IC
Littelfuse TMOV25SP320E Also Bought Image
Varistors 320V 20kASQ 25MM PB FREE 25S
Lite-On LTST-C190KRKT Also Bought Image
Standard LEDs - SMD Red Clear 631nm
Littelfuse TPSMF4L28A Also Bought Image
ESD Suppressors / TVS Diodes 2kW 28V AEC-Q101 5% Uni-Directional
Panasonic ERA-3AED124V Also Bought Image
Thin Film Resistors - SMD 0603 120Kohms 25ppm 0.5% AEC-Q200
Panasonic ERJ-PA2F1602X Also Bought Image
Thick Film Resistors - SMD 0402 1%16Kohm