KMZ1608SHR102ATD25

TDK Logo
810-KMZ1608SHR102ATD

KMZ1608SHR102ATD25

Mfr.:

Description:
Ferrite Beads 1kMHz 0.5Ohm 25% 1608 AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 11,741

Stock:

11,741
Can Ship Immediately

On Order:

36,000
Expected 13-Feb-23

Factory Lead-Time:

83
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 4000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.12 $0.12
10 $0.09 $0.90
100 $0.065 $6.50
500 $0.054 $27.00
1,000 $0.052 $52.00
Full Reel (Order in multiples of 4000)
4,000 $0.052 $208.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: Ferrite Beads
RoHS:  Details
KMZ-HR
Ferrite Chip Beads
SMD/SMT
0603 (1608 metric)
1 kOhms
400 mA
25 %
500 mOhms
- 55 C
+ 150 C
1.6 mm
0.8 mm
0.8 mm
-
AEC-Q200
Reel
Cut Tape
MouseReel
Brand: TDK
Product Type: Ferrite Beads
Factory Pack Quantity: 4000
Subcategory: Ferrites
Termination: Flexible (Soft)
Test Frequency: 100 MHz
Type: AEC-Q200
Unit Weight: 0.000141 oz
USHTS:
8548000000
CNHTS:
8548000001
CAHTS:
8543900000
TARIC:
8504509590
ECCN:
EAR99

EV/HEV Battery Management System Applications

TDK Battery Management Systems (BMS) are critical in protecting not only the longevity of batteries in electric vehicles (EVs) and hybrid EVs, but also the overall safety and performance. TDK provides a comprehensive high-quality product portfolio designed to monitor and manage xEV battery system applications.

Image Description
Cree LED CLQ6B-TKW-S1L1R1H1TBB7935CC3 Also Bought Image
High Power LEDs - Multi-Color RGB - White SMD 5050Case Size LED
KEMET A768KS157M1GLAS025 Also Bought Image
Aluminum Organic Polymer Capacitors 40Vol 150uF SMD 2KHr ESR=25 mOhms AECQ200
Murata NFG0QHB372HS2D Also Bought Image
Common Mode Chokes / Filters 9 OHM 100MHZ 100MA
Taiyo Yuden EMF212B7104MGHT Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 16VDC 0.1uF 20% X7R AEC-Q200
Bel 0685P9150-01 Also Bought Image
Surface Mount Fuses Surface Mt Chip fuse 1206 size, 15A
Texas Instruments SN74HCS04PWR Also Bought Image
Buffers & Line Drivers Hex inverter with Schmitt-trigger inputs 14-TSSOP -40 to 125
TDK MAF1005GWZ102AT000 Also Bought Image
Ferrite Beads 0402 160ohms 150mA Noise Suprsn filter
Taiyo Yuden JMK107ABJ106MA-T Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 6.3VDC 10uF 20% X5R
Texas Instruments LM4040BIM3-3.0/NOPB Also Bought Image
Voltage References Prec MicroPwr Shunt Vtg Ref
Murata GCJ188R91H224KA01D Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT .22UF 50V 10% 0603