KMZ1608BHR601CTDH5

TDK Logo
810-KMZ1608BHR601CTD

KMZ1608BHR601CTDH5

Mfr.:

Description:
Ferrite Beads 600MHz .4Ohm 25% 1608 AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 379

Stock:

379
Can Ship Immediately

On Order:

20,000
Expected 27-Jul-23

Factory Lead-Time:

33
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 4000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.19 $0.19
10 $0.143 $1.43
100 $0.10 $10.00
500 $0.091 $45.50
1,000 $0.076 $76.00
Full Reel (Order in multiples of 4000)
4,000 $0.065 $260.00
8,000 $0.064 $512.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: Ferrite Beads
RoHS:  Details
KMZ-HR
Ferrite Chip Beads
SMD/SMT
0603 (1608 metric)
600 Ohms
500 mA
25 %
400 mOhms
- 55 C
+ 150 C
1.6 mm
0.8 mm
0.6 mm
-
AEC-Q200
Reel
Cut Tape
MouseReel
Brand: TDK
Product Type: Ferrite Beads
Factory Pack Quantity: 4000
Subcategory: Ferrites
Termination: Flexible (Soft)
Test Frequency: 100 MHz
Type: AEC-Q200
Unit Weight: 0.001129 oz
USHTS:
8548000000
CNHTS:
8548000001
CAHTS:
8543900000
TARIC:
8504509590
ECCN:
EAR99

EV/HEV Battery Management System Applications

TDK Battery Management Systems (BMS) are critical in protecting not only the longevity of batteries in electric vehicles (EVs) and hybrid EVs, but also the overall safety and performance. TDK provides a comprehensive high-quality product portfolio designed to monitor and manage xEV battery system applications.

Image Description
Murata GRM188R6YA475KE15D Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 4.7UF 35V 10% 0603
YAGEO RC0603FR-0710KL Also Bought Image
Thick Film Resistors - SMD 10 kOhms 100mW 0603 1%
TE Connectivity IM23TS Also Bought Image
High Frequency / RF Relays IM RELAY 50mW 5V
Bourns SRR4011-100YL Also Bought Image
Power Inductors - SMD 10 UH 30%
KYOCERA AVX CX3225GA12000D0PTVCC Also Bought Image
Crystals 12000kHz 8pF AEC-Q200
Texas Instruments ESDS302DBVR Also Bought Image
ESD Suppressors / TVS Diodes Dual 4.5-pF, 3.6-V, +/-30-kV ESD protection diode with 12-A 8/20-uS surge rating for USB and Ethernet 5-SOT-23 -40 to 125
YAGEO RC0603FR-07100KL Also Bought Image
Thick Film Resistors - SMD 100 kOhms 100mW 0603 1%
Samsung Electro-Mechanics CL10A105KB8NNNC Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1uF+/-10% 50V X5R 16 0603
Cinch Connectivity Solutions 142-0771-821 Also Bought Image
RF Connectors / Coaxial Connectors PCB JACK GOLD 50 OHM RND BDY THICK LEGS
InterFET SMP147 Also Bought Image
JFET JFET N-Channel -40V Low Noise