KLZ1608MHR4R7WTD25

TDK Logo
810-KLZ1608MHR4R7WTD

KLZ1608MHR4R7WTD25

Mfr.:

Description:
RF Inductors - SMD 4.7uH 2MHz 20% 1608 AEC-Q200

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

On Order:

3,428
Expected 22-Mar-23
4,000
TBD

Factory Lead-Time:

53
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 4000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.23 $0.23
10 $0.155 $1.55
100 $0.133 $13.30
500 $0.124 $62.00
1,000 $0.095 $95.00
2,000 $0.085 $170.00
Full Reel (Order in multiples of 4000)
4,000 $0.08 $320.00
8,000 $0.077 $616.00
24,000 $0.075 $1,800.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: RF Inductors - SMD
RoHS:  Details
Multilayer
SMD/SMT
0603 (1608 metric)
Shielded
4.7 uH
20 %
350 mA
500 mOhms
120 mA
- 55 C
+ 150 C
-
PCB Mount
1.6 mm
0.8 mm
0.95 mm
-
Ferrite
AEC-Q200
KLZ-HR
Reel
Cut Tape
MouseReel
Application: Automotive
Brand: TDK
Case Code - in: 0603
Case Code - mm: 1608
Product: RF Inductors
Product Type: Fixed Inductors
Self Resonant Frequency: -
Factory Pack Quantity: 4000
Subcategory: Inductors, Chokes & Coils
Termination: Flexible (Soft)
Test Frequency: 2 MHz
Unit Weight: 0.000141 oz
USHTS:
8504508000
CNHTS:
8504500000
CAHTS:
8504500000
JPHTS:
8504500001
KRHTS:
8504502090
TARIC:
8504500090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99

Electric Vehicle Solutions

The rise of electric vehicles brings with it the need for downsized components that remain robust and effective. TDK provides a wide variety of electronic components well-suited to meet demands of the harsh environments of automotive applications. Products such as inductors, common-mode chokes, ferrite beads, MLCCs, and more designed with specialized materials and unique structures to offer high performance and reliability under even the most severe usage conditions.

Image Description
Vishay VOL617A-7X001T Also Bought Image
Transistor Output Optocouplers CPLR
Panasonic ERJ-UP3F5112V Also Bought Image
Thick Film Resistors - SMD AEC-Q200
Panasonic ERJ-UP3F60R4V Also Bought Image
Thick Film Resistors - SMD AEC-Q200
KEMET T599D106M050ATE120 Also Bought Image
Tantalum Capacitors - Polymer 50V 10uF 2912 20% ES R=120mOhms AECQ200
Murata GRM188Z71A106KA73D Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10UF 10V 10% 0603
Murata BLM18KG102SH1D Also Bought Image
Ferrite Beads 1000 OHM 1A AECQ200 Alternate Sizing Guide Below
Kingbright APTD1608LCGCK Also Bought Image
Standard LEDs - SMD 0603 Dome Lens LED Green- 570nm
Vishay MCT0603MZ0000ZP500 Also Bought Image
Thin Film Resistors - SMD .1W ZEROohm Jumper
Murata BLM31KN601SN1L Also Bought Image
Ferrite Beads 600 OHM Alternate Sizing Guide Below
ECS ECS-160-8-36Q-CWY-TR Also Bought Image
Crystals 16MHz 10ppm 8pF -30C +85C