KLZ1608MHR100WTD25

TDK
810-KLZ1608MHR100WTD

KLZ1608MHR100WTD25

Mfr.:

Description:
RF Inductors - SMD 10uH 2MHz 20% 1608 AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 86,643

Stock:

86,643 Can Ship Immediately

Factory Lead-Time:

22 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 4000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.24 $0.24
$0.159 $1.59
$0.133 $13.30
$0.123 $61.50
$0.096 $96.00
$0.089 $178.00
Full Reel (Order in multiples of 4000)
$0.089 $356.00
$0.086 $688.00
$0.078 $1,872.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: RF Inductors - SMD
RoHS:  Details
Multilayer
SMD/SMT
0603 (1608 metric)
Shielded
10 uH
20 %
250 mA
1.05 Ohms
90 mA
- 55 C
+ 150 C
-
PCB Mount
1.6 mm
0.8 mm
0.95 mm
-
Ferrite
AEC-Q200
KLZ-HR
Reel
Cut Tape
MouseReel
Application: Automotive
Brand: TDK
Case Code - in: 0603
Case Code - mm: 1608
Product: RF Inductors
Product Type: RF Inductors - Leaded
Self Resonant Frequency: -
Factory Pack Quantity: 4000
Subcategory: Inductors, Chokes & Coils
Termination: Flexible (Soft)
Test Frequency: 2 MHz
Unit Weight: 0.000141 oz
USHTS:
8504508000
CNHTS:
8504500000
CAHTS:
8504500000
JPHTS:
8504500001
KRHTS:
8504502090
TARIC:
8504500090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99

Electric Vehicle Solutions

The rise of electric vehicles brings with it the need for downsized components that remain robust and effective. TDK provides a wide variety of electronic components well-suited to meet demands of the harsh environments of automotive applications. Products such as inductors, common-mode chokes, ferrite beads, MLCCs, and more are designed with specialized materials and unique structures to offer high performance and reliability under even the most severe usage conditions.

Image Description
Panasonic ERJ-U03F1R00V
Thick Film Resistors - SMD 0603 1% 1ohm AEC-Q200 Anti-Sulfur
Wurth Elektronik 150060RS75000
Standard LEDs - SMD WL-SMCW SMDMono TpVw Waterclr 0603 Red
TE Connectivity V23105A5003A201
Low Signal Relays - PCB 12VDC Non-latching 1 coil 150mW D2n
ams OSRAM LG R971
Standard LEDs - SMD Chipled
ABRACON ABM8W-12.0000MHZ-4-D1X-T3
Crystals CRYSTAL 12.0000MHZ 4PF SMD
Samsung Electro-Mechanics CL10A475KP8NNNC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 4.7uF+/-10% 10V X5R 0603
YAGEO RC0805FR-070RL
Thick Film Resistors - SMD 0 Ohms 125 mW 0805 1%
Murata GRM1555C2A821JE01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT
Panasonic ERJ-U03F2200V
Thick Film Resistors - SMD 0603 1% 220ohm Anti-Sulfur AEC-Q200
TDK KLZ1608MHR220WTD25
RF Inductors - SMD 22uH 2MHz 20% 1608 AEC-Q200